-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 4.9A I(D), 30V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PJA3400_R1_00001 by PanJit Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJA3400_R1_00001
|
Mouser Electronics | MOSFETs 30V N-Channel Enhancement Mode MOSFET RoHS: Compliant | 22845 |
|
$0.0650 / $0.4500 | Buy Now |
DISTI #
87656972
|
Verical | PJA3400_R1_00001 Min Qty: 740 Package Multiple: 1 | Americas - 2975 |
|
$0.1670 / $0.2640 | Buy Now |
DISTI #
PJA3400-R1
|
TME | Transistor: N-MOSFET, unipolar, 30V, 4.9A, Idm: 19.6A, 1.25W, SOT23 Min Qty: 1 | 2717 |
|
$0.0585 / $0.3180 | Buy Now |
|
NAC | 30V N-Channel Enhancement Mode MOSFET RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0400 / $0.0470 | Buy Now |
DISTI #
PJA3400_R1_00001
|
Avnet Silica | Transistor MOSFET NCH 30V 49A 3Pin SOT23 TR (Alt: PJA3400_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PJA3400_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJA3400_R1_00001
PanJit Semiconductor
Power Field-Effect Transistor, 4.9A I(D), 30V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.9 A | |
Drain-source On Resistance-Max | 0.038 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 19.6 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PJA3400_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJA3400_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PJA3400_R2_00001 | PanJit Semiconductor | Check for Price | Power Field-Effect Transistor, 4.9A I(D), 30V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | PJA3400_R1_00001 vs PJA3400_R2_00001 |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and EMI.
Use a thermal pad or a heat sink to dissipate heat, and ensure good airflow around the device. Also, follow the recommended operating conditions and derating guidelines in the datasheet.
The maximum allowable voltage on the input pins is 5.5V, but it's recommended to keep it below 5V to ensure reliable operation and prevent damage to the device.
Check the power supply voltage, ensure proper connections, and verify that the enable pin is properly biased. Also, check for any short circuits or damage to the device or surrounding components.
Yes, the PJA3400_R1_00001 is suitable for high-reliability and automotive applications, but it's essential to follow the recommended operating conditions, and ensure compliance with relevant industry standards and regulations.