Part Details for PJ-102B by CUI Inc
Results Overview of PJ-102B by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PJ-102B Information
PJ-102B by CUI Inc is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PJ-102B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6745
|
Newark | Power Jack 2.5 X 5.5Mm Horizontal Through Hole 1 |Cui PJ-102B RoHS: Not Compliant Min Qty: 208 Package Multiple: 1 Date Code: 0 Container: Bulk | 41440 |
|
$0.5980 / $0.8140 | Buy Now |
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | DC POWER PLUG OR JACK | 1570 |
|
$0.5926 / $1.2883 | Buy Now |
|
Quest Components | DC POWER PLUG OR JACK | 3 |
|
$1.0000 | Buy Now |
Part Details for PJ-102B
PJ-102B CAD Models
PJ-102B Part Data Attributes
|
PJ-102B
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PJ-102B
CUI Inc
24V, 2.5A, 2.5mm Dia
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.354 inch | |
Body Depth | 0.567 inch | |
Body Length | 0.433 inch | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 2.5 A | |
Rated Voltage | 24 V | |
Reference Standard | UL | |
Termination Type | SOLDER |
PJ-102B Frequently Asked Questions (FAQ)
-
A good PCB layout for the PJ-102B involves keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a common mode choke or ferrite bead to filter out high-frequency noise.
-
To ensure the PJ-102B operates within its specified temperature range, make sure to provide adequate airflow around the device, avoid blocking the airflow vents, and keep the ambient temperature within the recommended range of 0°C to 40°C.
-
The recommended input voltage range for the PJ-102B is 100-240VAC, with a tolerance of ±10%. It's essential to ensure the input voltage stays within this range to maintain the device's performance and reliability.
-
Yes, the PJ-102B can be used in a redundant or parallel configuration to achieve higher power output or redundancy. However, it's crucial to follow the manufacturer's guidelines and ensure proper synchronization and isolation between the units to avoid any potential issues.
-
The PJ-102B is designed to meet the EMI and RFI requirements of various international standards, including EN55022 and FCC Part 15. To minimize EMI and RFI, ensure proper grounding, use shielded cables, and follow good PCB layout practices.