Part Details for PJ-054H by CUI Inc
Results Overview of PJ-054H by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PJ-054H Information
PJ-054H by CUI Inc is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PJ-054H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6736
|
Newark | Power Jack 1.65 X 4.4Mm Horizontal Through Hole H |Cui PJ-054H RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 1094 |
|
$0.4590 / $0.4920 | Buy Now |
Part Details for PJ-054H
PJ-054H CAD Models
PJ-054H Part Data Attributes
PJ-054H Frequently Asked Questions (FAQ)
-
CUI recommends a 4-layer PCB with a solid ground plane on the bottom layer, and a split power plane on the top layer. This layout helps to reduce EMI and improve thermal performance.
-
To ensure reliable startup and shutdown, CUI recommends a soft-start circuit to limit inrush current, and a shutdown circuit to prevent voltage spikes. Additionally, a 10uF capacitor on the input and output can help to filter out noise.
-
The PJ-054H is rated for operation up to 85°C ambient temperature, but derating is recommended above 70°C to ensure reliable operation and prevent overheating.
-
Yes, the PJ-054H can be used in redundant or parallel configurations, but CUI recommends using a dedicated ORing diode or power switch to prevent back-feeding and ensure reliable operation.
-
CUI recommends using a common-mode choke and X-capacitors on the input, and a pi-filter on the output to ensure EMI compliance. The specific component values will depend on the application and regulatory requirements.