Part Details for PJ-026B by CUI Inc
Results Overview of PJ-026B by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PJ-026B Information
PJ-026B by CUI Inc is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PJ-026B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6719
|
Newark | Power Jack 2.5 X 5.5Mm Rt Panel Mount 1 Switch |Cui PJ-026B RoHS: Not Compliant Min Qty: 143 Package Multiple: 1 Date Code: 0 Container: Bulk | 1498 |
|
$0.4230 / $0.4530 | Buy Now |
Part Details for PJ-026B
PJ-026B CAD Models
PJ-026B Part Data Attributes
PJ-026B Frequently Asked Questions (FAQ)
-
CUI Inc recommends a PCB layout with a solid ground plane and thermal vias to dissipate heat. A minimum of 2oz copper thickness is recommended for the PCB. Additionally, a thermal interface material (TIM) with a thermal conductivity of 1 W/m-K or higher is suggested for optimal heat transfer.
-
To ensure reliable operation in high-vibration environments, CUI Inc recommends securing the PJ-026B module using screws or adhesive, and using a vibration-dampening material such as silicone or rubber to reduce mechanical stress. Additionally, the module should be mounted on a rigid PCB with a sturdy mechanical design.
-
CUI Inc recommends derating the PJ-026B's output power by 2% per degree Celsius above 40°C to ensure reliable operation. This means that for every degree above 40°C, the output power should be reduced by 2% to prevent overheating and ensure long-term reliability.
-
Yes, the PJ-026B can be used in a redundant or parallel configuration to achieve higher power output or to provide redundancy in critical applications. However, it is essential to ensure that the modules are properly synchronized and that the system is designed to handle the increased power output and heat generation.
-
CUI Inc recommends using a fuse with a rating of 5A or higher to protect the PJ-026B from input overcurrent conditions. The fuse should be selected based on the specific application requirements and the maximum input current rating of the module.