Part Details for PIM4328PDALB by Ericsson
Results Overview of PIM4328PDALB by Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIM4328PDALB Information
PIM4328PDALB by Ericsson is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for PIM4328PDALB
PIM4328PDALB CAD Models
PIM4328PDALB Part Data Attributes
|
PIM4328PDALB
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PIM4328PDALB
Ericsson
DC-DC Regulated Power Supply Module, 2 Output, 39.6W, Hybrid, ROHS AND REACH COMPLIANT, QUARTER BRICK, PACKAGE-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Package Description | ROHS AND REACH COMPLIANT, QUARTER BRICK, PACKAGE-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITION 5 VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 53 V | |
JESD-30 Code | R-XXMA-P18 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 18 | |
Output Voltage-Max | 3.4 V | |
Output Voltage-Min | 3.2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 39.6 W | |
Trim/Adjustable Output | NO | |
Width | 36.8 mm |
PIM4328PDALB Frequently Asked Questions (FAQ)
-
The thermal resistance of the PIM4328PDALB is typically around 1.5°C/W, but this value can vary depending on the specific application and cooling conditions.
-
Yes, the PIM4328PDALB is designed to operate in harsh environmental conditions, including high temperatures, humidity, and vibration. It meets the requirements of various industry standards, such as IP67 and MIL-STD-810.
-
The maximum power handling capacity of the PIM4328PDALB is typically around 30W, but this value can vary depending on the specific application and operating conditions.
-
Yes, the PIM4328PDALB is designed to be compatible with other Ericsson products, including their radio units, antennas, and baseband units. It is part of Ericsson's portfolio of wireless network infrastructure products.
-
The typical lead time for delivery of the PIM4328PDALB can vary depending on the region, quantity, and availability. However, it is usually around 6-12 weeks. It's recommended to check with Ericsson or their authorized distributors for the most up-to-date lead time information.