Part Details for PIC611 by Unitrode Corporation
Results Overview of PIC611 by Unitrode Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC611 Information
PIC611 by Unitrode Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PIC611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for PIC611
PIC611 CAD Models
PIC611 Part Data Attributes
|
PIC611
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
PIC611
Unitrode Corporation
Power Management Circuit, Hybrid, MBCY4,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN4,.28FL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
PIC611 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the PIC611 is 10V to 15V, with a typical operating voltage of 12V.
-
To ensure stable operation, it's essential to decouple the PIC611 with a 10uF capacitor between VCC and GND, and to use a low-ESR capacitor for the output filter capacitor (Cout). Additionally, ensure that the input voltage is well-regulated and the PCB layout is optimized for minimal noise and EMI.
-
The maximum output current capability of the PIC611 is 1.5A, but it's recommended to derate the output current to 1A or less to ensure reliable operation and to prevent overheating.
-
The output voltage of the PIC611 can be adjusted by using a resistive divider network between the output pin (Vout) and the feedback pin (FB). The ratio of the resistors determines the output voltage, and the datasheet provides a formula to calculate the required resistor values.
-
The PIC611 is not suitable for high-frequency switching applications (>100kHz) due to its relatively slow switching frequency (typically 50kHz). For high-frequency applications, consider using a more modern switching regulator IC with a higher switching frequency.