Part Details for PIC32MZ2048EFM100-I/PTN21 by Microchip Technology Inc
Results Overview of PIC32MZ2048EFM100-I/PTN21 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MZ2048EFM100-I/PTN21 Information
PIC32MZ2048EFM100-I/PTN21 by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MZ2048EFM100-I/PTN21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC32MZ2048EFM100-I/PTN21
|
Microchip Technology Inc | 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, Crypto, TQFP, Projected EOL: 2044-02-28 COO: Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$11.4100 / $15.7100 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Greenchips | Date Code: 23+/TH | 119 |
|
RFQ | |
|
Greenchips | Date Code: 2123/TH | 0 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 235 |
|
RFQ |
Part Details for PIC32MZ2048EFM100-I/PTN21
PIC32MZ2048EFM100-I/PTN21 CAD Models
PIC32MZ2048EFM100-I/PTN21 Part Data Attributes
|
PIC32MZ2048EFM100-I/PTN21
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ2048EFM100-I/PTN21
Microchip Technology Inc
Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQFP100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 78 | |
Number of Serial I/Os | 12 | |
Number of Terminals | 100 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 524288 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 252 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ2048EFM100-I/PTN21
This table gives cross-reference parts and alternative options found for PIC32MZ2048EFM100-I/PTN21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ2048EFM100-I/PTN21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MZ2048EFM100T-I/PTN21 | Microchip Technology Inc | Check for Price | Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQFP100 | PIC32MZ2048EFM100-I/PTN21 vs PIC32MZ2048EFM100T-I/PTN21 |
PIC32MZ2048EFM100-I/PTN21 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the PIC32MZ2048EFM100-I/PTN21 is 200 MHz.
-
To optimize power consumption, use the Power-On Reset (POR) and Brown-Out Reset (BOR) features, enable the sleep mode, and use the Peripheral Module Disable (PMD) registers to disable unused peripherals.
-
Yes, the PIC32MZ2048EFM100-I/PTN21 can be used with an external crystal oscillator. The device has an internal Phase-Locked Loop (PLL) that can be used to multiply the external clock frequency to generate the internal clock frequency.
-
To implement secure boot, use the Boot Flash Memory and the Bootloader Jump Table. The Boot Flash Memory stores the boot loader code, and the Bootloader Jump Table provides a secure way to jump to the application code.
-
The PIC32MZ2048EFM100-I/PTN21 has 512 KB of RAM, which is the maximum amount of RAM available.