Part Details for PIC32MX775F256L-80I/PF by Microchip Technology Inc
Results Overview of PIC32MX775F256L-80I/PF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MX775F256L-80I/PF Information
PIC32MX775F256L-80I/PF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MX775F256L-80I/PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0329
|
Newark | Microcontroller Mcu, 32 Bit, Pic32, 80Mhz, Tqfp-100, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:256Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip PIC32MX775F256L-80I/PF RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7000 / $10.2000 | Buy Now |
DISTI #
PIC32MX775F256L-80I/PF-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
90 In Stock |
|
$9.7000 / $11.6800 | Buy Now |
DISTI #
PIC32MX775F256L-80I/PF
|
Avnet Americas | - Trays (Alt: PIC32MX775F256L-80I/PF) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$9.6778 / $10.0073 | Buy Now |
DISTI #
579-32MX775F256L80IP
|
Mouser Electronics | 32-bit Microcontrollers - MCU 256KB Flash 64KB RAM USB 2xCAN 8 DMA RoHS: Compliant | 22 |
|
$9.7000 / $11.6800 | Buy Now |
DISTI #
PIC32MX775F256L-80I/PF
|
Microchip Technology Inc | 32 Bit MCU, 256KB Flash, 64KB RAM, 80 MHz, 100 Pin, USB, ENET, 2 CAN, TQFP, Projected EOL: 2034-02-11 COO: Taiwan, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
2500 Alternates Available |
|
$8.4700 / $11.6800 | Buy Now |
DISTI #
70543622
|
RS | 256KB Flash, 64KB RAM, 80 MHz, USB, ENET, 2xCAN, 8 DMA Min Qty: 90 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0800 / $18.9200 | RFQ |
|
Onlinecomponents.com | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 80MHz - 85 I/O - 256KB (256K x 8) FLASH - 64K x 8 RAM - 2.3 to 3.6V - 100-TQFP (14x14). RoHS: Compliant | 2430 Factory Stock |
|
$10.1100 / $14.5200 | Buy Now |
DISTI #
32MX775F256L-80IPF
|
TME | IC: PIC microcontroller, 256kB, 80MHz, 2.3÷3.6VDC, SMD, TQFP100-EP Min Qty: 1 | 0 |
|
$10.2400 / $12.2000 | RFQ |
|
NAC | 256KB Flash, 64KB RAM, 80 MHz, USB, ENET, 2xCAN, 8 DMA - Package: 100 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$10.0400 / $12.1000 | Buy Now |
DISTI #
PIC32MX775F256L-80I/PF
|
Avnet Silica | (Alt: PIC32MX775F256L-80I/PF) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC32MX775F256L-80I/PF
PIC32MX775F256L-80I/PF CAD Models
PIC32MX775F256L-80I/PF Part Data Attributes
|
PIC32MX775F256L-80I/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX775F256L-80I/PF
Microchip Technology Inc
32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 83 | |
Number of Terminals | 100 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
RAM (words) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 80 MHz | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX775F256L-80I/PF
This table gives cross-reference parts and alternative options found for PIC32MX775F256L-80I/PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX775F256L-80I/PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MX775F256L-80I/BG | Microchip Technology Inc | $10.5214 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, XBGA-121 | PIC32MX775F256L-80I/PF vs PIC32MX775F256L-80I/BG |
PIC32MX775F256L-80V/PT | Microchip Technology Inc | $10.5481 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | PIC32MX775F256L-80I/PF vs PIC32MX775F256L-80V/PT |
PIC32MX775F256L-80V/BG | Microchip Technology Inc | $10.8210 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, XBGA-121 | PIC32MX775F256L-80I/PF vs PIC32MX775F256L-80V/BG |
PIC32MX775F256LT-80I/PT | Microchip Technology Inc | $11.3450 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | PIC32MX775F256L-80I/PF vs PIC32MX775F256LT-80I/PT |
PIC32MX775F256LT-80I/BG | Microchip Technology Inc | $11.8900 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, XBGA-121 | PIC32MX775F256L-80I/PF vs PIC32MX775F256LT-80I/BG |
PIC32MX775F256LT-80V/PT | Microchip Technology Inc | $11.9050 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | PIC32MX775F256L-80I/PF vs PIC32MX775F256LT-80V/PT |
PIC32MX775F256LT-80I/PF | Microchip Technology Inc | $12.0000 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | PIC32MX775F256L-80I/PF vs PIC32MX775F256LT-80I/PF |
PIC32MX775F256LT-80V/BG | Microchip Technology Inc | $12.2150 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, XBGA-121 | PIC32MX775F256L-80I/PF vs PIC32MX775F256LT-80V/BG |
PIC32MX775F256L-80I/PT | Microchip Technology Inc | $9.7351 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | PIC32MX775F256L-80I/PF vs PIC32MX775F256L-80I/PT |
PIC32MX775F256L-80I/PF Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC32MX775F256L-80I/PF is 80 MHz.
-
The PIC32MX775F256L-80I/PF has 256 KB of flash memory.
-
Yes, the PIC32MX775F256L-80I/PF can operate at 3.3V, but it can also operate at 2.5V and 1.8V with some limitations.
-
Yes, the PIC32MX775F256L-80I/PF has a built-in USB 2.0 OTG interface.
-
Yes, the PIC32MX775F256L-80I/PF is rated for industrial temperature range (-40°C to +85°C) operation.