Part Details for PIC32MK0512GPE064-E/PT by Microchip Technology Inc
Results Overview of PIC32MK0512GPE064-E/PT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MK0512GPE064-E/PT Information
PIC32MK0512GPE064-E/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MK0512GPE064-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8684
|
Newark | Mcu, 32Bit, 80Mhz, Tqfp-64, Product Range:Pic32 Family Pic32Mkgp Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:512Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC32MK0512GPE064-E/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0400 | Buy Now |
DISTI #
PIC32MK0512GPE064-E/PT
|
Avnet Americas | 32-bit General Purpose and Motor Control Application Microcontroller 512 Kbyte Flash 128 Kbyte SRAM 4 Kbyte EEPROM with FPU 64-Pin TQFP Tray - Trays (Alt: PIC32MK0512GPE064-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$7.8000 / $9.3900 | Buy Now |
DISTI #
579-2MK0512GPE064EPT
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC RoHS: Compliant | 80 |
|
$7.8000 / $9.3900 | Buy Now |
DISTI #
PIC32MK0512GPE064-E/PT
|
Microchip Technology Inc | 32 Bit MCU, FPU, 512KB Flash, 128KB RAM, EEPROM, 120MHz, 64Pin, USB, CAN, TQFP, Projected EOL: 2044-04-18 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 3 Weeks, 0 Days Container: Tray |
100 Alternates Available |
|
$6.8100 / $9.3900 | Buy Now |
|
Onlinecomponents.com | 32-bit General Purpose MCU - 512 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +125°C - 64-pin TQFP RoHS: Compliant | 0 |
|
$8.1900 / $11.9400 | Buy Now |
DISTI #
69065179
|
Verical | MCU 32-bit PIC RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2316 | Americas - 160 |
|
$6.5300 / $9.0100 | Buy Now |
|
NAC | MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$8.0700 / $9.7400 | Buy Now |
DISTI #
PIC32MK0512GPE064-E/PT
|
Avnet Silica | 32bit General Purpose and Motor Control Application Microcontroller 512 Kbyte Flash 128 Kbyte SRAM 4 Kbyte EEPROM with FPU 64Pin TQFP Tray (Alt: PIC32MK0512GPE064-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC32MK0512GPE064-E/PT
|
EBV Elektronik | 32bit General Purpose and Motor Control Application Microcontroller 512 Kbyte Flash 128 Kbyte SRAM 4 Kbyte EEPROM with FPU 64Pin TQFP Tray (Alt: PIC32MK0512GPE064-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 32-bit General Purpose MCU - 512 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +125°C - 64-pin TQFP RoHS: Compliant | 0 |
|
$8.1900 / $11.9400 | Buy Now |
Part Details for PIC32MK0512GPE064-E/PT
PIC32MK0512GPE064-E/PT CAD Models
PIC32MK0512GPE064-E/PT Part Data Attributes
|
PIC32MK0512GPE064-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MK0512GPE064-E/PT
Microchip Technology Inc
MCU32, 120MHZ,CAN 2.0B, 12-BIT A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 48 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 64 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 80 MHz | |
Supply Current-Max | 57 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
PIC32MK0512GPE064-E/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC32MK0512GPE064-E/PT is 120 MHz.
-
The PIC32MK0512GPE064-E/PT has 64 KB of flash memory.
-
The PIC32MK0512GPE064-E/PT can operate at 3.3V, but not 5V. The recommended operating voltage is 3.0V to 3.6V.
-
No, the PIC32MK0512GPE064-E/PT does not have a built-in USB interface. However, it does have a USB SIE (Serial Interface Engine) that can be used to implement a USB interface with external components.
-
Yes, the PIC32MK0512GPE064-E/PT is rated for industrial temperature ranges, from -40°C to +85°C.