-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F24K40-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9234
|
Newark | 16Kb Flash, 1Kb Ram, 256B Eeprom, 10-Bit Adc2, 5-Bit Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Eusart, Spi/I2C, Idle/Doze/Pmd 28 Qfn 6X6X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC18F24K40-I/ML RoHS: Compliant Min Qty: 549 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 | Buy Now |
DISTI #
PIC18F24K40-I/ML
|
Avnet Americas | LOW NOISE 212.5MHZ FIBRE CHANNEL LVPECL CLK SYN - Rail/Tube (Alt: PIC18F24K40-I/ML) RoHS: Compliant Min Qty: 488 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.2600 / $1.5100 | Buy Now |
DISTI #
579-PIC18F24K40-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant | 472 |
|
$1.2600 / $1.5100 | Buy Now |
DISTI #
V99:2348_14665928
|
Arrow Electronics | MCU 8-bit PIC RISC 16KB Flash 3.3V/5V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2245 | Americas - 283 |
|
$0.5635 / $1.3634 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V 28-Pin QFN EP Tube RoHS: Compliant |
244 In Stock 2013 Factory Stock |
|
$1.3300 / $2.0200 | Buy Now |
DISTI #
66432731
|
Verical | MCU 8-bit PIC RISC 16KB Flash 3.3V/5V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2305 | Americas - 225 |
|
$1.8850 / $2.6260 | Buy Now |
DISTI #
PIC18F24K40-I/ML
|
TME | IC: PIC microcontroller, 16kB, 64MHz, I2C,LIN,SPI,UART, SMD, QFN28 Min Qty: 1 | 0 |
|
$1.3900 / $1.5700 | RFQ |
|
NAC | 16KB Flash, 1KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 244 Package Multiple: 61 Container: Tube | 0 |
|
$1.3200 / $1.6300 | Buy Now |
DISTI #
PIC18F24K40-I/ML
|
Avnet Silica | LOW NOISE 2125MHZ FIBRE CHANNEL LVPECL CLK SYN (Alt: PIC18F24K40-I/ML) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC18F24K40-I/ML
|
EBV Elektronik | (Alt: PIC18F24K40-I/ML) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F24K40-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F24K40-I/ML
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-09-15 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT OPERATES AT 2.5V AT 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F24K40-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F24K40-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F24K40T-E/ML | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC18F24K40-I/ML vs PIC18F24K40T-E/ML |
The maximum clock frequency of the PIC18F24K40-I/ML is 64 MHz.
The PIC18F24K40-I/ML has 24 KB of flash memory.
Yes, the PIC18F24K40-I/ML can operate at 5V, but it is recommended to operate at 3.3V for optimal performance and power consumption.
No, the PIC18F24K40-I/ML does not have built-in USB support. However, it can be implemented using bit-banging or using an external USB controller.
The PIC18F24K40-I/ML can source up to 25 mA and sink up to 25 mA on its I/O pins.