Part Details for PIC18F2420T-I/ML by Microchip Technology Inc
Results Overview of PIC18F2420T-I/ML by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F2420T-I/ML Information
PIC18F2420T-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F2420T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J7626
|
Newark | Mcu, 8Bit, 40Mhz, Qfn-Ep-28, Product Range:Pic18 Family Pic18F24Xx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC18F2420T-I/ML RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2500 | Buy Now |
DISTI #
PIC18F2420T-I/MLCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2769 In Stock |
|
$5.5100 / $5.5125 | Buy Now |
DISTI #
PIC18F2420T-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin QFN EP T/R - Tape and Reel (Alt: PIC18F2420T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.2078 / $5.3846 | Buy Now |
DISTI #
579-PIC18F2420T-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O RoHS: Compliant | 605 |
|
$5.5100 | Buy Now |
DISTI #
PIC18F2420T-I/ML
|
Microchip Technology Inc | 28 pin, 16 KB Std Flash, 768 RAM, 25 I/O, VQFN, Projected EOL: 2034-09-29 COO: Malaysia, Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
2055 Alternates Available |
|
$4.0600 / $4.8800 | Buy Now |
DISTI #
70454139
|
RS | 16 KB Flash, 768 B RAM, 25 I/O28 QFN 6x6x0.9mm T/R Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5600 / $11.2500 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 40MHz - 25 I/O - 16KB (8K x 16) FLASH - 256 x 8 EEPROM - 768 x 8 RAM - 4.2 to 5.5V - 28-QFN (6x6) - T&R. RoHS: Compliant | 1600 Factory Stock |
|
$5.6500 / $15.8800 | Buy Now |
|
NAC | 16 KB Flash, 768 B RAM, 25 I/O - Package: 28 QFN 6x6x0.9mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$5.3800 / $6.4900 | Buy Now |
DISTI #
PIC18F2420T-I/ML
|
Avnet Silica | MCU 8bit PIC18 PIC RISC 16KB Flash 5V 28Pin QFN EP TR (Alt: PIC18F2420T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC18F2420T-I/ML
|
EBV Elektronik | MCU 8bit PIC18 PIC RISC 16KB Flash 5V 28Pin QFN EP TR (Alt: PIC18F2420T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC18F2420T-I/ML
PIC18F2420T-I/ML CAD Models
PIC18F2420T-I/ML Part Data Attributes
|
PIC18F2420T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2420T-I/ML
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F2420T-I/ML
This table gives cross-reference parts and alternative options found for PIC18F2420T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2420T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18LF2420-I/ML | Microchip Technology Inc | $4.4704 | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | PIC18F2420T-I/ML vs PIC18LF2420-I/ML |
PIC18F2420T-I/ML Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F2420T-I/ML is 40 MHz.
-
The PIC18F2420T-I/ML has 16 KB of flash memory.
-
Yes, the PIC18F2420T-I/ML is rated for industrial temperature range (-40°C to +85°C) and can be used in harsh environments.
-
Yes, the PIC18F2420T-I/ML has 256 bytes of built-in EEPROM.
-
No, the PIC18F2420T-I/ML does not have a built-in USB module. For USB applications, consider using a different microcontroller from Microchip, such as the PIC18F2455.