-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF1825-I/ST by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R4395
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Tssop-14, Product Range:Pic16 Family Pic16Lf182X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:14Pins, No. Of I/O S:12I/O S Rohs Compliant: Yes |Microchip PIC16LF1825-I/ST RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
PIC16LF1825-I/ST-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1152 In Stock |
|
$1.4300 / $1.7300 | Buy Now |
DISTI #
PIC16LF1825-I/ST
|
Avnet Americas | 8 Bit MCU, PIC16 Family PIC16LF182x Series Microcontrollers, PIC16, 32 MHz, 14 KB, 14 Pins, TSSOP - Rail/Tube (Alt: PIC16LF1825-I/ST) RoHS: Compliant Min Qty: 480 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.4300 / $1.7300 | Buy Now |
DISTI #
579-PIC16LF1825-I/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP RoHS: Compliant | 489 |
|
$1.4200 / $1.7300 | Buy Now |
DISTI #
E54:1762_03266972
|
Arrow Electronics | MCU 8-bit PIC RISC 14KB Flash 3V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 480 Package Multiple: 96 Lead time: 6 Weeks Date Code: 2348 | Europe - 3072 |
|
$1.2910 | Buy Now |
DISTI #
PIC16LF1825-I/ST
|
Microchip Technology Inc | 14 KB Flash, 1K bytes RAM, 32 MHz Int. Osc. 12 I/O, TSSOP, Projected EOL: 2034-12-27 COO: Malaysia, Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
7585 Alternates Available |
|
$1.2600 / $1.7300 | Buy Now |
DISTI #
70451683
|
RS | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 14-Pin TSSOP Min Qty: 480 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6600 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 14-Pin TSSOP Tube RoHS: Compliant | 7584 Factory Stock |
|
$1.5100 / $2.2000 | Buy Now |
DISTI #
80321559
|
Verical | MCU 8-bit PIC RISC 14KB Flash 3V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 480 Package Multiple: 480 Date Code: 2348 | Americas - 2880 |
|
$1.2910 | Buy Now |
DISTI #
PIC16LF1825-I/ST
|
IBS Electronics | MICROCHIP PIC16LF1825-I/ST 8BIT PIC MICROCONTROLLER 32MHZ 8K WORDS FLASH 14-PIN TSSOP Min Qty: 480 Package Multiple: 1 | 0 |
|
$1.9110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16LF1825-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1825-I/ST
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 1.8V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16LF1825-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1825-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF1825-E/ST | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | PIC16LF1825-I/ST vs PIC16LF1825-E/ST |
PIC16LF1825-I/STVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 | PIC16LF1825-I/ST vs PIC16LF1825-I/STVAO |
PIC16LF1825T-E/STVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 | PIC16LF1825-I/ST vs PIC16LF1825T-E/STVAO |
The maximum clock frequency of the PIC16LF1825-I/ST is 32 MHz.
The PIC16LF1825-I/ST has 14 KB of flash memory.
No, the PIC16LF1825-I/ST is a low-voltage device and operates at a maximum voltage of 3.6V.
Yes, the PIC16LF1825-I/ST has 256 bytes of built-in EEPROM.
The current consumption of the PIC16LF1825-I/ST in sleep mode is typically around 20 nA.