Datasheets
PIC16F877AI/PTG by: Microchip Technology Inc

8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44

Part Details for PIC16F877AI/PTG by Microchip Technology Inc

Results Overview of PIC16F877AI/PTG by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

PIC16F877AI/PTG Information

PIC16F877AI/PTG by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Price & Stock for PIC16F877AI/PTG

Part # Distributor Description Stock Price Buy
Vyrian Peripheral ICs 949
RFQ

Part Details for PIC16F877AI/PTG

PIC16F877AI/PTG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16F877AI/PTG Part Data Attributes

PIC16F877AI/PTG Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16F877AI/PTG Microchip Technology Inc 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
Pin Count 44
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Has ADC YES
Address Bus Width
Bit Size 8
CPU Family PIC16
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G44
JESD-609 Code e3
Length 10 mm
Moisture Sensitivity Level 3
Number of I/O Lines 33
Number of Terminals 44
Number of Timers 3
On Chip Program ROM Width 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code QFP44,.47SQ,32
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 368
ROM (words) 8192
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 20 MHz
Supply Current-Max 4 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16F877AI/PTG

This table gives cross-reference parts and alternative options found for PIC16F877AI/PTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F877AI/PTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PIC16F877ATI/PT Microchip Technology Inc Check for Price 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 PIC16F877AI/PTG vs PIC16F877ATI/PT
PIC16F877AT-E/PT Microchip Technology Inc Check for Price FLASH, 20 MHz, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 PIC16F877AI/PTG vs PIC16F877AT-E/PT
PIC16LF877AI/PTG Microchip Technology Inc Check for Price 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 PIC16F877AI/PTG vs PIC16LF877AI/PTG
PIC16F877ATI/PTG Microchip Technology Inc Check for Price 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 PIC16F877AI/PTG vs PIC16F877ATI/PTG
PIC16F877AT-I/PT Microchip Technology Inc Check for Price 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 PIC16F877AI/PTG vs PIC16F877AT-I/PT
Part Number Manufacturer Composite Price Description Compare
PIC16F877A-I/PT Microchip Technology Inc $5.2155 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 PIC16F877AI/PTG vs PIC16F877A-I/PT
PIC16F877A-I/P Microchip Technology Inc $5.5774 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 PIC16F877AI/PTG vs PIC16F877A-I/P
PIC16LF877A-I/L Microchip Technology Inc $53.7083 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 PIC16F877AI/PTG vs PIC16LF877A-I/L
PIC16F877A-E/L Microchip Technology Inc $8.4988 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 PIC16F877AI/PTG vs PIC16F877A-E/L
PIC16F877A-E/PT Microchip Technology Inc $9.1819 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 PIC16F877AI/PTG vs PIC16F877A-E/PT
PIC16F877AT-I/L Microchip Technology Inc $9.5250 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 PIC16F877AI/PTG vs PIC16F877AT-I/L
PIC16LF877ATI/PTG Microchip Technology Inc Check for Price 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 PIC16F877AI/PTG vs PIC16LF877ATI/PTG
PIC16LF877AT-I/PT Microchip Technology Inc Check for Price 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 PIC16F877AI/PTG vs PIC16LF877AT-I/PT
PIC16F877AI/PG Microchip Technology Inc Check for Price 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 PIC16F877AI/PTG vs PIC16F877AI/PG
PIC16F877AT-I/ML Microchip Technology Inc Check for Price 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, QCC44, QFN-44 PIC16F877AI/PTG vs PIC16F877AT-I/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F877AI/PTG by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F877AI/PTG by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F877AI/PTG would you like to use for your alert(s)?
  • Please alert me when PIC16F877AI/PTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F877AI/PTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F877AI/PTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F877AI/PTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F877AI/PTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F877AI/PTG by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: