Part Details for PIC16F722A-I/MV by Microchip Technology Inc
Results Overview of PIC16F722A-I/MV by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F722A-I/MV Information
PIC16F722A-I/MV by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F722A-I/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8423
|
Newark | 3.5 Kb Flash, 1.8V-5.5V, 16 Mhz Int. Osc, 28 Uqfn 4X4X0.55Mm Tube Rohs Compliant: Yes |Microchip PIC16F722A-I/MV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$0.3950 | Buy Now |
DISTI #
73R8423
|
Avnet Americas | - Bulk (Alt: 73R8423) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 33 Partner Stock |
|
$1.2400 | Buy Now |
DISTI #
70047840
|
RS | 3.5 KB Flash, 1.8V-5.5V, 16 MHz Internal OSC, UQFN-28 4X4X0.5mm TUBE Min Qty: 637 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7100 / $2.0100 | RFQ |
|
NAC | 3.5 KB Flash, 1.8V-5.5V, 16 MHz Int. Osc - Package: 28 UQFN 4x4x0.55mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube | 0 |
|
RFQ |
Part Details for PIC16F722A-I/MV
PIC16F722A-I/MV CAD Models
PIC16F722A-I/MV Part Data Attributes
|
PIC16F722A-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F722A-I/MV
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEGHT, ROHS COMPLIANT, PLASTIC, UQFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.50 MM HEGHT, ROHS COMPLIANT, PLASTIC, UQFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F722A-I/MV
This table gives cross-reference parts and alternative options found for PIC16F722A-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F722A-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F722AT-E/MV | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEGHT, ROHS COMPLIANT, PLASTIC, UQFN-28 | PIC16F722A-I/MV vs PIC16F722AT-E/MV |
PIC16F722AT-I/MV | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEGHT, ROHS COMPLIANT, PLASTIC, UQFN-28 | PIC16F722A-I/MV vs PIC16F722AT-I/MV |
PIC16F722A-I/MV Frequently Asked Questions (FAQ)
-
The PIC16F722A-I/MV can operate at a maximum clock frequency of 20 MHz, but it's recommended to check the device's electrical characteristics and DC specifications to ensure proper operation at the desired frequency.
-
The oscillator mode on the PIC16F722A-I/MV can be configured using the FOSC2:FOSC0 bits in the CONFIG1H register. The device can be configured to use an internal oscillator, external crystal oscillator, or external RC oscillator.
-
The PIC16F722A-I/MV can source or sink up to 25 mA of current on its I/O pins, but it's recommended to check the device's electrical characteristics and DC specifications to ensure proper operation and to avoid overheating.
-
The ADC on the PIC16F722A-I/MV can be used by configuring the ADCON0 and ADCON1 registers. The device has 11 channels of 10-bit ADC, and the conversion result can be read from the ADRESH and ADRESL registers.
-
Yes, the PIC16F722A-I/MV has several low-power modes, including Sleep, Idle, and Power-Down modes, which can be used to reduce power consumption and extend battery life in low-power applications.