Part Details for PIC16F648AT-I/SO by Microchip Technology Inc
Results Overview of PIC16F648AT-I/SO by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F648AT-I/SO Information
PIC16F648AT-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F648AT-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H5939
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, sop,18Pin, plastic Rohs Compliant: Yes |Microchip PIC16F648AT-I/SO RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1300 | Buy Now |
DISTI #
PIC16F648AT-I/SOCT-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 18SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
235 In Stock |
|
$3.4375 / $3.4400 | Buy Now |
DISTI #
PIC16F648AT-I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V 18-Pin SOIC W T/R - Tape and Reel (Alt: PIC16F648AT-I/SO) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$3.2475 / $3.3577 | Buy Now |
DISTI #
579-PIC16F648AT-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O RoHS: Compliant | 205 |
|
$3.4300 | Buy Now |
DISTI #
PIC16F648AT-I/SO
|
Microchip Technology Inc | N/A, SOIC, Projected EOL: 2034-04-30 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$2.5300 / $2.9900 | Buy Now |
DISTI #
70452018
|
RS | 7 KB Flash, 256 RAM, 16 I/O18 SOIC .300in T/R Min Qty: 1100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9600 / $7.0100 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 7KB Flash 3.3V/5V 18-Pin SOIC W T/R RoHS: Compliant | Alternative Product Available |
|
$3.4100 / $9.3500 | Buy Now |
DISTI #
PIC16F648AT-I/SO
|
IBS Electronics | 7 KB FLASH 256 RAM 16 I/O18 SOIC .300IN T/R | MICROCHIP TECHNOLOGY INC. PIC16F648AT-I/SO Min Qty: 1100 Package Multiple: 1 | 0 |
|
$3.9780 | Buy Now |
|
NAC | 7 KB Flash, 256 RAM, 16 I/O - Package: 18 SOIC .300in T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 | 0 |
|
$3.3500 / $4.0400 | Buy Now |
DISTI #
PIC16F648AT-I/SO
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 7KB Flash 33V5V 18Pin SOIC W TR (Alt: PIC16F648AT-I/SO) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16F648AT-I/SO
PIC16F648AT-I/SO CAD Models
PIC16F648AT-I/SO Part Data Attributes
|
PIC16F648AT-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F648AT-I/SO
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 18 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F648AT-I/SO
This table gives cross-reference parts and alternative options found for PIC16F648AT-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F648AT-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF648A-I/SO | Microchip Technology Inc | $3.5716 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-18 | PIC16F648AT-I/SO vs PIC16LF648A-I/SO |
PIC16F648A-E/SO | Microchip Technology Inc | $3.6776 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-18 | PIC16F648AT-I/SO vs PIC16F648A-E/SO |
PIC16LF648AT-I/SO | Microchip Technology Inc | $3.9950 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-18 | PIC16F648AT-I/SO vs PIC16LF648AT-I/SO |
PIC16LF648AT-I/SOG | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-18 | PIC16F648AT-I/SO vs PIC16LF648AT-I/SOG |
PIC16F648A-I/SOG | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-18 | PIC16F648AT-I/SO vs PIC16F648A-I/SOG |
PIC16F648AT-I/SO Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the PIC16F648AT-I/SO is 20 MHz.
-
The PIC16F648AT-I/SO consumes approximately 0.1 μA in sleep mode.
-
Yes, the PIC16F648AT-I/SO can operate with a 5V power supply, but it is recommended to use a 3.3V power supply for optimal performance.
-
The PIC16F648AT-I/SO has 13 I/O pins.
-
Yes, the PIC16F648AT-I/SO has 128 bytes of built-in EEPROM.