Part Details for PIC16F570-I/SP by Microchip Technology Inc
Results Overview of PIC16F570-I/SP by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F570-I/SP Information
PIC16F570-I/SP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F570-I/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0214
|
Newark | 28 Pin 3Kb Flash, 64 Ram, 8Mhz Int. 2- Op Amps 28 Spdip .300In Tube Rohs Compliant: Yes |Microchip PIC16F570-I/SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 311 |
|
$0.3400 | Buy Now |
DISTI #
PIC16F570-I/SP-ND
|
DigiKey | IC MCU 8BIT 3KB FLASH 28SPDIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
555 In Stock |
|
$1.2000 / $1.4500 | Buy Now |
DISTI #
PIC16F570-I/SP
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 2KB Flash 2.5V/3.3V/5V 28-Pin SPDIP T/R - Rail/Tube (Alt: PIC16F570-I/SP) RoHS: Compliant Min Qty: 495 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.2163 / $1.2576 | Buy Now |
DISTI #
70W0214
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 2KB Flash 2.5V/3.3V/5V 28-Pin SPDIP T/R - Bulk (Alt: 70W0214) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 0 |
|
$1.2500 / $1.4600 | Buy Now |
DISTI #
579-PIC16F570-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28 Pin 3KB Flsh 64 R 8MHz Int 2-Op Amps RoHS: Compliant | 508 |
|
$1.2000 / $1.4500 | Buy Now |
DISTI #
PIC16F570-I/SP
|
Microchip Technology Inc | 28-pin, 3KB Flash, 64B RAM, 10-bit ADC, 2 x Op Amp, 2.0V-5.5V, SPDIP, Projected EOL: 2039-05-15 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
375 Alternates Available |
|
$1.0500 / $1.4500 | Buy Now |
DISTI #
70323030
|
RS | 28 Pin 3KB Flash, 64 RAM, 8MHz Int. 2- Op Amps Min Qty: 555 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 / $1.4600 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 3KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube RoHS: Compliant |
18 In Stock 375 Factory Stock |
|
$1.2600 / $2.1120 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 52 |
|
$1.4062 / $2.2500 | Buy Now |
|
Quest Components | 41 |
|
$1.1250 / $3.0000 | Buy Now |
Part Details for PIC16F570-I/SP
PIC16F570-I/SP CAD Models
PIC16F570-I/SP Part Data Attributes
|
PIC16F570-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F570-I/SP
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 132 | |
ROM (words) | 3072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.572 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F570-I/SP
This table gives cross-reference parts and alternative options found for PIC16F570-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F570-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PIC16F570-I/SP Frequently Asked Questions (FAQ)
-
The PIC16F570 can operate at a maximum clock frequency of 20 MHz.
-
The PIC16F570 consumes approximately 100 nA in sleep mode.
-
Yes, the PIC16F570 is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments with proper design and protection.
-
The PIC16F570 has 512 bytes of RAM.
-
No, the PIC16F570 does not have a built-in USB module. It is not suitable for USB applications.