-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F54-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3871
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Ssop-20, Product Range:Pic16 Family Pic16F5X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:768Byte, No. Of Pins:20Pins, Ic Case/Package:Ssoprohs Compliant: Yes |Microchip PIC16F54-I/SS RoHS: Compliant Min Qty: 871 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7370 | Buy Now |
DISTI #
PIC16F54-I/SS-ND
|
DigiKey | IC MCU 8BIT 768B FLASH 20SSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
184 In Stock |
|
$0.7400 | Buy Now |
DISTI #
PIC16F54-I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 768byte Flash 2.5V/3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16F54-I/SS) RoHS: Compliant Min Qty: 871 Package Multiple: 67 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.6556 / $0.6700 | Buy Now |
DISTI #
579-PIC16F54-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU .77KB 25 RAM 12 I/O Ind Temp SSOP20 RoHS: Compliant | 927 |
|
$0.7370 / $0.7400 | Buy Now |
DISTI #
PIC16F54-I/SS
|
Microchip Technology Inc | 18 Pin Baseline PIC with 512 words of Program Memory & 25 bytes of SRAM, SSOP, Projected EOL: 2034-04-14 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
17152 Alternates Available |
|
$0.5500 / $0.6700 | Buy Now |
DISTI #
70413889
|
RS | PIC16F54-I/SS,8bit PIC Microcontroller,20MHz,512x12 words Flash,20-Pin SSOP Min Qty: 871 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.5000 | RFQ |
|
Future Electronics | PIC16F Series 768 B Flash 25 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Tube | 14Tube |
|
$0.6400 / $0.7250 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 768B EPROM 2.5V/3.3V/5V Automotive 20-Pin SSOP Tube RoHS: Compliant |
871 In Stock |
|
$0.8090 / $1.2330 | Buy Now |
DISTI #
65657272
|
Verical | MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V 20-Pin SSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2234 | Americas - 850 |
|
$1.1492 / $1.5990 | Buy Now |
|
Future Electronics | PIC16F Series 768 B Flash 25 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20 Min Qty: 1 Package Multiple: 1 |
14 null |
|
$0.6400 / $0.7250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F54-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F54-I/SS
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, MO-150, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
ROM (words) | 768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F54-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F54-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F54T-I/SS | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | PIC16F54-I/SS vs PIC16F54T-I/SS |
PIC16F54-I/SSG | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SOIC-18 | PIC16F54-I/SS vs PIC16F54-I/SSG |
The maximum clock frequency of the PIC16F54-I/SS is 20 MHz.
The PIC16F54-I/SS has 768 bytes of flash memory.
Yes, the PIC16F54-I/SS is rated for industrial temperature range (-40°C to +85°C) and can be used in harsh environments.
No, the PIC16F54-I/SS does not have built-in EEPROM. However, it does have a 25-byte user area in the data EEPROM for storing non-volatile data.
Yes, the PIC16F54-I/SS has a low power consumption of 1.5 mA at 5V and 4 MHz, making it suitable for battery-powered applications.