-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1947T-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8979
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Tqfp-64, Product Range:Pic16 Family Pic16F194X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC16F1947T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8500 | Buy Now |
DISTI #
86W6447
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Tqfp-64, Product Range:Pic16 Family Pic16F194X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC16F1947T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.9000 | Buy Now |
DISTI #
PIC16F1947T-I/PTCT-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 64TQFP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18495 In Stock |
|
$2.7600 / $3.3200 | Buy Now |
DISTI #
PIC16F1947T-I/PT
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: PIC16F1947T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.7515 / $2.8449 | Buy Now |
DISTI #
579-PIC16F1947T-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 1KB RAM LCD, 1.8-5.5V RoHS: Compliant | 1723 |
|
$2.7600 / $3.3200 | Buy Now |
DISTI #
V72:2272_06462962
|
Arrow Electronics | MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2329 Container: Cut Strips | Americas - 1055 |
|
$2.9880 / $3.2930 | Buy Now |
DISTI #
PIC16F1947T-I/PT
|
Microchip Technology Inc | 64-pin, 28KB Flash, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V, TQFP, Projected EOL: 2034-04-09 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$2.4200 / $3.3200 | Buy Now |
DISTI #
70452030
|
RS | 28KB Flash, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V64 TQFP 10x10x1mm T/R Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5700 / $5.3800 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 54 I/O - 28KB (16K x 14) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 1.8 to 5.5V - 64-TQFP (10x10) - T&R. RoHS: Compliant |
2400 In Stock |
|
$2.6200 / $7.5100 | Buy Now |
DISTI #
66294894
|
Verical | MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2251 | Americas - 2400 |
|
$4.4186 / $9.5063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1947T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1947T-I/PT
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, QFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 2.3V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1947T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1947T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF1947-I/PT | Microchip Technology Inc | $2.9307 | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64 | PIC16F1947T-I/PT vs PIC16LF1947-I/PT |
PIC16F1947T-I/PTV02 | Microchip Technology Inc | Check for Price | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP64 | PIC16F1947T-I/PT vs PIC16F1947T-I/PTV02 |
The maximum clock frequency of the PIC16F1947T-I/PT is 32 MHz.
The PIC16F1947T-I/PT has 28 KB of flash memory.
Yes, the PIC16F1947T-I/PT can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
No, the PIC16F1947T-I/PT does not have built-in USB support. However, it can be used with external USB controllers or modules.
The PIC16F1947T-I/PT has 12-bit ADC with 14 channels.