Part Details for PIC16F1939-ICE/PT by Microchip Technology Inc
Results Overview of PIC16F1939-ICE/PT by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1939-ICE/PT Information
PIC16F1939-ICE/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F1939-ICE/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F1939-ICE/PT
|
Microchip Technology Inc | 44 Pin, PIC16F1939 REAL ICE SILICON, TQFP, Projected EOL: 2039-12-15 - Contact for Pricing COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 18 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
RFQ |
Part Details for PIC16F1939-ICE/PT
PIC16F1939-ICE/PT CAD Models
PIC16F1939-ICE/PT Part Data Attributes
|
PIC16F1939-ICE/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1939-ICE/PT
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQFP44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1939-ICE/PT
This table gives cross-reference parts and alternative options found for PIC16F1939-ICE/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1939-ICE/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1939-I/ML | Microchip Technology Inc | $2.6441 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | PIC16F1939-ICE/PT vs PIC16F1939-I/ML |
PIC16F1939-I/MV | Microchip Technology Inc | $2.8009 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | PIC16F1939-ICE/PT vs PIC16F1939-I/MV |
PIC16F1939T-I/MV | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | PIC16F1939-ICE/PT vs PIC16F1939T-I/MV |
PIC16F1939T-I/PTVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQFP44 | PIC16F1939-ICE/PT vs PIC16F1939T-I/PTVAO |
PIC16F1939T-E/SS | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | PIC16F1939-ICE/PT vs PIC16F1939T-E/SS |
PIC16F1939-I/SO | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | PIC16F1939-ICE/PT vs PIC16F1939-I/SO |
PIC16F1939T-E/SO | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | PIC16F1939-ICE/PT vs PIC16F1939T-E/SO |
PIC16F1939-E/SS | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | PIC16F1939-ICE/PT vs PIC16F1939-E/SS |
PIC16F1939-E/SO | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | PIC16F1939-ICE/PT vs PIC16F1939-E/SO |
PIC16F1939-I/PTVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQFP44 | PIC16F1939-ICE/PT vs PIC16F1939-I/PTVAO |