-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F18854-E/SP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9149
|
Newark | Mcu, 8Bit, 32Mhz, Spdip-28, Product Range:Pic16 Family Pic16F188Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:28Pins, Ic Case/Package:Spdip, No. Of I/O S:24I/O S Rohs Compliant: Yes |Microchip PIC16F18854-E/SP RoHS: Compliant Min Qty: 405 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 | Buy Now |
DISTI #
PIC16F18854-E/SP-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28SPDIP Min Qty: 405 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6500 | Buy Now |
DISTI #
PIC16F18854-E/SP
|
Avnet Americas | 7KB FLASH 512B RAM 256B EE 10B ADC2 DAC COMP PWM CWG SMT HLT WWDT SCAN/CRC ZCD PPS EUSART 2XSPI/I2C IDLE/DOZE/PMD - Rail/Tube (Alt: PIC16F18854-E/SP) RoHS: Compliant Min Qty: 360 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6500 / $1.9800 | Buy Now |
DISTI #
579-PIC16F18854-E/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 256B EE 10b ADC 22xSPI/I2C RoHS: Compliant | 0 |
|
$1.6500 | Order Now |
DISTI #
PIC16F18854-E/SP
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SPDIP, Projected EOL: 2044-05-04 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
1025 Alternates Available |
|
$1.4300 / $1.9800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F, FuSa - 8-Bit - 32MHz - 25 I/O - 7KB (4K x 14) FLASH - 256 x 8 EEPROM - 512 x 8 RAM - 2.3 to 5.5V - 28-SPDIP. RoHS: Compliant | 1020 Factory Stock |
|
$1.7400 / $2.5200 | Buy Now |
DISTI #
81004671
|
Verical | MCU 8-bit PIC RISC 7KB Flash 3.3V 28-Pin SPDIP Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 86 |
|
$3.3798 | Buy Now |
DISTI #
PIC16F18854-E/SP
|
TME | IC: PIC microcontroller, 7kB, 32MHz, 2.3÷5.5VDC, THT, DIP28, PIC16 Min Qty: 1 | 86 |
|
$2.2100 / $2.5000 | Buy Now |
|
NAC | 7KB Flash, 512B RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 180 Package Multiple: 15 Container: Tube | 0 |
|
$1.7500 / $2.1500 | Buy Now |
|
Master Electronics | Microcontroller - PIC XLP 16F, FuSa - 8-Bit - 32MHz - 25 I/O - 7KB (4K x 14) FLASH - 256 x 8 EEPROM - 512 x 8 RAM - 2.3 to 5.5V - 28-SPDIP. RoHS: Compliant | 1020 Factory Stock |
|
$1.7400 / $2.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18854-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18854-E/SP
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPEARTES AT 16 MHZ AT 2.3V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.572 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F18854-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18854-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
The PIC16F18854-E/SP can operate at a maximum clock frequency of 32 MHz.
The PIC16F18854-E/SP has 28 KB of flash memory.
Yes, the PIC16F18854-E/SP is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
No, the PIC16F18854-E/SP does not have built-in USB support. However, it can be used with external USB controllers or modules.
The PIC16F18854-E/SP has 24 ADC channels.