-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1779-E/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6031
|
Newark | Mcu, 8Bit, 32Mhz, Tqfp-44, Product Range:Pic16 Family Pic16F177X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp, No. Of I/O S:35I/O S Rohs Compliant: Yes |Microchip PIC16F1779-E/PT RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 | Buy Now |
DISTI #
PIC16F1779-E/PT-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 44TQFP Min Qty: 320 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2400 | Buy Now |
DISTI #
PIC16F1779-E/PT
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 28Kbyte Flash 3.3V/5V 44-Pin TQFP Tray - Trays (Alt: PIC16F1779-E/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.2400 / $3.9100 | Buy Now |
DISTI #
579-PIC16F1779-E/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC RoHS: Compliant | 2831 |
|
$3.2400 / $3.9100 | Buy Now |
DISTI #
PIC16F1779-E/PT
|
Microchip Technology Inc | 28KB Flash, 2KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, TQFP, Projected EOL: 2039-12-04 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
960 Alternates Available |
|
$2.8500 / $3.9100 | Buy Now |
|
Onlinecomponents.com | 8-Bit Flash Microcontroller - 28KB Flash - 2KB RAM - 36 I/O Pins - 2.3V to 5.5V - 44-lead TQFP - -40°C to +125°C RoHS: Compliant | 960 Factory Stock |
|
$3.4300 / $5.0000 | Buy Now |
DISTI #
PIC16F1779-E/PT
|
TME | IC: PIC microcontroller, 32MHz, 2.3÷5.5VDC, SMD, TQFP44, PIC16 Min Qty: 1 | 0 |
|
$3.3700 / $3.9800 | RFQ |
|
NAC | 28KB Flash, 2KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$3.3700 / $4.0600 | Buy Now |
DISTI #
PIC16F1779-E/PT
|
Avnet Silica | MCU 8Bit PIC16 PIC RISC 28Kbyte Flash 33V5V 44Pin TQFP Tray (Alt: PIC16F1779-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F1779-E/PT
|
EBV Elektronik | MCU 8Bit PIC16 PIC RISC 28Kbyte Flash 33V5V 44Pin TQFP Tray (Alt: PIC16F1779-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1779-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1779-E/PT
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-10-17 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1779-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1779-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1779T-I/PT | Microchip Technology Inc | $3.6600 | RISC Microcontroller | PIC16F1779-E/PT vs PIC16F1779T-I/PT |
PIC16LF1779T-I/PT | Microchip Technology Inc | $3.6600 | RISC Microcontroller | PIC16F1779-E/PT vs PIC16LF1779T-I/PT |
PIC16F1779T-E/PT | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16F1779-E/PT vs PIC16F1779T-E/PT |
PIC16LF1779-I/PT | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16F1779-E/PT vs PIC16LF1779-I/PT |
The PIC16F1779-E/PT can operate at a maximum clock frequency of 32 MHz.
The PIC16F1779-E/PT consumes approximately 20 nA in sleep mode.
Yes, the PIC16F1779-E/PT is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
The PIC16F1779-E/PT has 2 KB of RAM.
No, the PIC16F1779-E/PT does not have a built-in USB interface. However, it can be used with an external USB controller chip.