-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F15243-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8323
|
Newark | Mcu, 8Bit, 32Mhz, Ssop-20, Product Range:Pic16 Family Pic16F152Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:20Pins, Ic Case/Package:Ssop, No. Of I/O S:17I/O S Rohs Compliant: Yes |Microchip PIC16F15243-I/SS RoHS: Compliant Min Qty: 1407 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 | Buy Now |
DISTI #
PIC16F15243-I/SS
|
Avnet Americas | MCU 8-Bit PIC16 RISC 3.5KB Flash 1.8V to 5.5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16F15243-I/SS) RoHS: Not Compliant Min Qty: 1273 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4724 / $0.4884 | Buy Now |
DISTI #
579-PIC16F15243-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode RoHS: Compliant | 890 |
|
$0.4800 / $0.5700 | Buy Now |
|
Future Electronics | 3.5KB, 256B RAM, 17x I/O,ADC, CCP, EUSART, SPI/I2C RoHS: Compliant pbFree: Yes Min Qty: 1137 Package Multiple: 1137 Lead time: 6 Weeks Container: Tube | 1742Tube |
|
$0.4750 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F, FuSa - 8-Bit - 32MHz - 17 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 1.8 to 5.5V - 20-SSOP. RoHS: Compliant | 0 |
|
$0.4936 / $0.7200 | Buy Now |
|
Future Electronics | 3.5KB, 256B RAM, 17x I/O,ADC, CCP, EUSART, SPI/I2C Min Qty: 1137 Package Multiple: 1137 |
1742 null |
|
$0.4750 | Buy Now |
DISTI #
PIC16F15243-I/SS
|
TME | IC: PIC microcontroller, 3.5kB, 32MHz, MSSP (SPI / I2C), SMD, tube Min Qty: 3 | 0 |
|
$0.6900 / $0.7800 | RFQ |
|
NAC | 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 536 Package Multiple: 67 Container: Tube | 0 |
|
$0.5000 / $0.6200 | Buy Now |
DISTI #
PIC16F15243-I/SS
|
Avnet Silica | MCU 8Bit PIC16 RISC 35KB Flash 18V to 55V 20Pin SSOP Tube (Alt: PIC16F15243-I/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F15243-I/SS
|
EBV Elektronik | MCU 8Bit PIC16 RISC 35KB Flash 18V to 55V 20Pin SSOP Tube (Alt: PIC16F15243-I/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15243-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15243-I/SS
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15243-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15243-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F15243T-I/SS | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20 | PIC16F15243-I/SS vs PIC16F15243T-I/SS |
The maximum clock frequency of the PIC16F15243-I/SS is 32 MHz.
The PIC16F15243-I/SS has 28 KB of flash memory.
Yes, the PIC16F15243-I/SS can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
No, the PIC16F15243-I/SS does not have built-in USB support. However, it can be used with external USB controllers or modules.
The PIC16F15243-I/SS has 24 ADC channels.