Part Details for PIC16F15243-I/REB by Microchip Technology Inc
Results Overview of PIC16F15243-I/REB by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F15243-I/REB Information
PIC16F15243-I/REB by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F15243-I/REB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8321
|
Newark | Mcu, 8Bit, 32Mhz, Vqfn-Ep-20, Product Range:Pic16 Family Pic16F152Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:20Pins, Ic Case/Package:Vqfn-Ep, Qualification:-Rohs Compliant: Yes |Microchip PIC16F15243-I/REB RoHS: Compliant Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 | Buy Now |
DISTI #
150-PIC16F15243-I/REB-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2202 In Stock |
|
$0.4000 / $0.4900 | Buy Now |
DISTI #
PIC16F15243-I/REB
|
Avnet Americas | MCU 8-Bit PIC16 RISC 3.5KB Flash 1.8V to 5.5V 20-Pin VQFN Tray - Trays (Alt: PIC16F15243-I/REB) RoHS: Not Compliant Min Qty: 1960 Package Multiple: 490 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.4015 / $0.4151 | Buy Now |
DISTI #
579-PIC16F15243I/REB
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode RoHS: Compliant | 6302 |
|
$0.4000 / $0.4900 | Buy Now |
DISTI #
PIC16F15243-I/REB
|
Microchip Technology Inc | 3.5KB, 256B RAM, 17x I/O,ADC, CCP, EUSART, SPI/I2C, VQFN, Projected EOL: 2044-09-03 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
1470 Alternates Available |
|
$0.3500 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F, FuSa - 8-Bit - 32MHz - 17 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 1.8 to 5.5V - 20-VQFN (3x3). RoHS: Compliant |
1470 In Stock 1470 Factory Stock |
|
$0.4253 / $0.6490 | Buy Now |
DISTI #
86218471
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 20-Pin VQFN EP Tray RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2440 | Americas - 1450 |
|
$0.6045 / $0.8434 | Buy Now |
DISTI #
PIC16F15243-I/REB
|
TME | IC: PIC microcontroller, 3.5kB, 32MHz, MSSP (SPI / I2C), SMD Min Qty: 3 | 0 |
|
$0.6100 / $0.6700 | RFQ |
DISTI #
PIC16F15243-I/REB
|
IBS Electronics | MCU 8-BIT PIC16 RISC 3.5KB FLASH 1.8V TO 5.5V 20-PIN VQFN TRAY Min Qty: 50 Package Multiple: 1 | 1470 |
|
$0.5529 / $0.8437 | Buy Now |
|
NAC | 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode - Package: 20 VQFN 3x3x0.9mm TRAY RoHS: Compliant Min Qty: 980 Package Multiple: 490 Container: Tray | 0 |
|
$0.4200 / $0.5200 | Buy Now |
Part Details for PIC16F15243-I/REB
PIC16F15243-I/REB CAD Models
PIC16F15243-I/REB Part Data Attributes
|
PIC16F15243-I/REB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15243-I/REB
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15243-I/REB
This table gives cross-reference parts and alternative options found for PIC16F15243-I/REB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15243-I/REB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F15243-E/REB | Microchip Technology Inc | $0.4569 | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC16 | PIC16F15243-I/REB vs PIC16F15243-E/REB |
PIC16F15243-I/REB Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16F15243 is 32 MHz.
-
The PIC16F15243 has 28 KB of flash memory.
-
Yes, the PIC16F15243 can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
No, the PIC16F15243 does not have built-in USB support. However, it has a UART module that can be used to implement a USB interface using an external USB transceiver.
-
The PIC16F15243 has 24 ADC channels.