-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F15223-I/MG by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8299
|
Newark | Mcu, 8Bit, 32Mhz, Vqfn-Ep-16, Product Range:Pic16 Family Pic16F152Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:16Pins, Ic Case/Package:Vqfn-Ep, Qualification:-Rohs Compliant: Yes |Microchip PIC16F15223-I/MG RoHS: Compliant Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3900 | Buy Now |
DISTI #
150-PIC16F15223-I/MG-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 16QFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1683 In Stock |
|
$0.3900 / $0.4700 | Buy Now |
DISTI #
PIC16F15223-I/MG
|
Avnet Americas | MCU 8-Bit PIC16F15223 PIC RISC 3.5KB Flash 1.8V to 5.5V 16-Pin VQFN Tube - Rail/Tube (Alt: PIC16F15223-I/MG) RoHS: Not Compliant Min Qty: 1560 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.3900 / $0.4700 | Buy Now |
DISTI #
579-PIC16F15223-I/MG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode RoHS: Compliant | 0 |
|
$0.3900 / $0.4700 | Order Now |
DISTI #
PIC16F15223-I/MG
|
Microchip Technology Inc | 3.5KB, 256B RAM, 12x I/O,ADC, CCP, EUSART, SPI/I2C, QFN, Projected EOL: 2044-09-03 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
2 Alternates Available |
|
$0.3400 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F, FuSa - 8-Bit - 32MHz - 11 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 1.8 to 5.5V - 16-QFN (3x3). RoHS: Compliant |
1150 In Stock 1560 Factory Stock |
|
$0.4116 / $0.6280 | Buy Now |
DISTI #
PIC16F15223-I/MG
|
TME | IC: PIC microcontroller, 3.5kB, 32MHz, MSSP (SPI / I2C), SMD, tube Min Qty: 1 | 0 |
|
$0.5900 / $0.6600 | RFQ |
|
NAC | 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode - Package: 16 QFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 600 Package Multiple: 120 Container: Tube | 0 |
|
$0.4100 / $0.5100 | Buy Now |
DISTI #
PIC16F15223-I/MG
|
Avnet Silica | MCU 8Bit PIC16F15223 PIC RISC 35KB Flash 18V to 55V 16Pin VQFN Tube (Alt: PIC16F15223-I/MG) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F15223-I/MG
|
EBV Elektronik | MCU 8Bit PIC16F15223 PIC RISC 35KB Flash 18V to 55V 16Pin VQFN Tube (Alt: PIC16F15223-I/MG) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15223-I/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15223-I/MG
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15223-I/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15223-I/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F15223-E/P | Microchip Technology Inc | $1.0695 | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP14 | PIC16F15223-I/MG vs PIC16F15223-E/P |
PIC16F1764-I/SL | Microchip Technology Inc | $1.5923 | RISC MICROCONTROLLER | PIC16F15223-I/MG vs PIC16F1764-I/SL |
PIC16F1764-I/ST | Microchip Technology Inc | $1.6050 | RISC MICROCONTROLLER | PIC16F15223-I/MG vs PIC16F1764-I/ST |
PIC16F1764-I/ML | Microchip Technology Inc | $1.6238 | RISC MICROCONTROLLER | PIC16F15223-I/MG vs PIC16F1764-I/ML |
PIC16LF1764-I/ST | Microchip Technology Inc | $1.7250 | RISC MICROCONTROLLER | PIC16F15223-I/MG vs PIC16LF1764-I/ST |
PIC16F1764-E/SL | Microchip Technology Inc | $1.7320 | RISC MICROCONTROLLER | PIC16F15223-I/MG vs PIC16F1764-E/SL |
PIC16LF1764-I/ML | Microchip Technology Inc | $1.7450 | RISC MICROCONTROLLER | PIC16F15223-I/MG vs PIC16LF1764-I/ML |
PIC16F1764-E/ST | Microchip Technology Inc | $1.7723 | RISC MICROCONTROLLER | PIC16F15223-I/MG vs PIC16F1764-E/ST |
PIC16LF1764T-E/ST | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16F15223-I/MG vs PIC16LF1764T-E/ST |
PIC16LF1764-E/P | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16F15223-I/MG vs PIC16LF1764-E/P |
The maximum clock frequency of the PIC16F15223-I/MG is 32 MHz.
The PIC16F15223-I/MG has 14 KB of flash memory.
Yes, the PIC16F15223-I/MG can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
No, the PIC16F15223-I/MG does not have built-in USB support. However, it can be used with external USB controllers or modules.
The PIC16F15223-I/MG has 12-bit ADC with 12 channels.