Datasheets
PIC12LC509A04/SN by: Microchip Technology Inc

8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, SOIC-8

Part Details for PIC12LC509A04/SN by Microchip Technology Inc

Results Overview of PIC12LC509A04/SN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

PIC12LC509A04/SN Information

PIC12LC509A04/SN by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Part Details for PIC12LC509A04/SN

PIC12LC509A04/SN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC12LC509A04/SN Part Data Attributes

PIC12LC509A04/SN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC12LC509A04/SN Microchip Technology Inc 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Reach Compliance Code compliant
Has ADC NO
Address Bus Width
Bit Size 8
Clock Frequency-Max 4 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of I/O Lines 6
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
ROM Programmability OTPROM
Speed 4 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC12LC509A04/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC12LC509A04/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC12LC509A04/SN would you like to use for your alert(s)?
  • Please alert me when PIC12LC509A04/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC12LC509A04/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC12LC509A04/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC12LC509A04/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC12LC509A04/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC12LC509A04/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: