Part Details for PIC12F1572T-I/SN by Microchip Technology Inc
Results Overview of PIC12F1572T-I/SN by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12F1572T-I/SN Information
PIC12F1572T-I/SN by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC12F1572T-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8578
|
Newark | Mcu, 8Bit, 32Mhz, Soic-8, Product Range:Pic12 Family Pic12Lf15Xx Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:8Pins, Ic Case/Package:Soic, No. Of I/O S:6I/O S Rohs Compliant: Yes |Microchip PIC12F1572T-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2169 |
|
$0.5890 | Buy Now |
DISTI #
17X9215
|
Newark | 3.5Kb, 256 Ram, 16-Bit Pwm, Comparator, Dac, Adc, Cwg, Eusart 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip PIC12F1572T-I/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6910 | Buy Now |
DISTI #
PIC12F1572T-I/SNCT-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
11207 In Stock |
|
$0.6700 / $0.8100 | Buy Now |
DISTI #
PIC12F1572T-I/SN
|
Avnet Americas | MCU 8-Bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: PIC12F1572T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6613 / $0.6838 | Buy Now |
DISTI #
579-PIC12F1572T-I/SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator RoHS: Compliant | 3033 |
|
$0.6700 / $0.8100 | Buy Now |
DISTI #
E54:1762_07311987
|
Arrow Electronics | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Date Code: 2306 | Europe - 13200 |
|
$0.6465 | Buy Now |
DISTI #
V72:2272_06455217
|
Arrow Electronics | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2318 Container: Cut Strips | Americas - 1867 |
|
$0.7181 / $0.7376 | Buy Now |
DISTI #
PIC12F1572T-I/SN
|
Microchip Technology Inc | 3.5KB FLASH, 256 RAM, 6 I/Os, 3x 16B PWM, 10bit ADC, 5b DAC, Comp, CWG, EUSART, SOIC, Projected EOL: 2039-11-27 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
19100 Alternates Available |
|
$0.5800 / $0.8100 | Buy Now |
DISTI #
70537172
|
RS | 3.5KB, 256 RAM, 16-bit PWM, Comparator, DAC, ADC, CWG, EUSART Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.8100 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC12 PIC RISC 3.5KB Flash 3.3V/5V Automotive 8-Pin SOIC N T/R RoHS: Compliant |
13200 In Stock 66000 Factory Stock |
|
$0.5880 / $0.6660 | Buy Now |
Part Details for PIC12F1572T-I/SN
PIC12F1572T-I/SN CAD Models
PIC12F1572T-I/SN Part Data Attributes
|
PIC12F1572T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F1572T-I/SN
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12F1572T-I/SN
This table gives cross-reference parts and alternative options found for PIC12F1572T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F1572T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12F1572-I/SN | Microchip Technology Inc | $0.5864 | RISC MICROCONTROLLER | PIC12F1572T-I/SN vs PIC12F1572-I/SN |
PIC12F1572T-I/SN Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC12F1572T-I/SN is 48 MHz.
-
The PIC12F1572T-I/SN has 3.5 KB of flash memory.
-
Yes, the PIC12F1572T-I/SN can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
The current consumption of the PIC12F1572T-I/SN in sleep mode is typically around 20 nA.
-
No, the PIC12F1572T-I/SN does not have built-in EEPROM. However, it has a 128-byte data EEPROM emulation using the flash memory.