Part Details for PI6CV2304LE by Diodes Incorporated
Results Overview of PI6CV2304LE by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI6CV2304LE Information
PI6CV2304LE by Diodes Incorporated is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for PI6CV2304LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3726
|
Newark | Clock Buffer, 140Mhz, -40 To 85Deg C |Diodes Inc. PI6CV2304LE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6790 / $1.0200 | Buy Now |
DISTI #
PI6CV2304LE-ND
|
DigiKey | IC CLK BUFFER 1:4 140MHZ 8TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
750 In Stock |
|
$0.6441 / $1.3500 | Buy Now |
DISTI #
PI6CV2304LE
|
Avnet Americas | Clock Buffer, 0 MHz to 140 MHz, 4 Outputs, 3 V to 3.6 V, 8 Pins, TSSOP - Rail/Tube (Alt: PI6CV2304LE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 300 Factory Stock |
|
$0.5569 | Buy Now |
DISTI #
729-PI6CV2304LE
|
Mouser Electronics | Clock Buffer Clock Driver 4 Output Low Skew RoHS: Compliant | 357 |
|
$0.6390 / $1.3500 | Buy Now |
DISTI #
V36:1790_07463430
|
Arrow Electronics | Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Date Code: 2409 | Americas - 300 |
|
$0.5617 / $0.6958 | Buy Now |
DISTI #
P40:2555_11332671
|
Arrow Electronics | Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 134 Package Multiple: 1 Lead time: 313 Weeks Date Code: 2409 | Europe - 200 |
|
$0.6337 / $0.7850 | Buy Now |
|
Quest Components | 132 |
|
$1.2140 / $2.4280 | Buy Now | |
DISTI #
PI6CV2304LE
|
Avnet Silica | Clock Buffer 0 MHz to 140 MHz 4 Outputs 3 V to 36 V 8 Pins TSSOP (Alt: PI6CV2304LE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 3V3.6V 140MHz TSSOP-8 Clock Buffers Drivers Distributors ROHS | 30 |
|
$2.0715 / $2.1786 | Buy Now |
Part Details for PI6CV2304LE
PI6CV2304LE CAD Models
PI6CV2304LE Part Data Attributes
|
PI6CV2304LE
Diodes Incorporated
Buy Now
|
Compare Parts:
PI6CV2304LE
Diodes Incorporated
Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.173 INCH, GREEN, MO-153F/AA, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | 0.173 INCH, GREEN, MO-153F/AA, TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | 6C | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 133 MHz |
Alternate Parts for PI6CV2304LE
This table gives cross-reference parts and alternative options found for PI6CV2304LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6CV2304LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI6CV2304LEX | Diodes Incorporated | $1.4998 | Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 X 3 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, TSSOP-8 | PI6CV2304LE vs PI6CV2304LEX |
PI6CV2304L | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.173 INCH, MO-153F/AA, TSSOP-8 | PI6CV2304LE vs PI6CV2304L |
PI6CV2304LE | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.173 INCH, GREEN, MO-153F/AA, TSSOP-8 | PI6CV2304LE vs PI6CV2304LE |
PI6CV2304LE Frequently Asked Questions (FAQ)
-
A good PCB layout for the PI6CV2304LE involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure proper power-up and power-down of the PI6CV2304LE, it is recommended to follow a slow power-up and power-down sequence, with a ramp-up time of at least 1ms and a ramp-down time of at least 1ms. This helps prevent damage to the device.
-
The PI6CV2304LE has a thermal pad that must be connected to a solid ground plane to ensure proper heat dissipation. A thermal via array can be used to improve heat dissipation. The device can operate up to a junction temperature of 150°C.
-
The PI6CV2304LE has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures when handling the device. This includes using an ESD wrist strap or mat, and storing the device in an anti-static bag or tube.
-
The PI6CV2304LE is recommended to operate within a temperature range of -40°C to 85°C, with a supply voltage of 2.3V to 5.5V. The device can operate at frequencies up to 400MHz.