Part Details for PI6C557-05BLEX by Diodes Incorporated
Results Overview of PI6C557-05BLEX by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI6C557-05BLEX Information
PI6C557-05BLEX by Diodes Incorporated is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PI6C557-05BLEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3766
|
Newark | Clock Generator, 200Mhz, -40 To 85Deg C |Diodes Inc. PI6C557-05BLEX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2400 / $2.5000 | Buy Now |
DISTI #
31-PI6C557-05BLEXCT-ND
|
DigiKey | IC CLOCK GENERATOR TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1188 In Stock |
|
$1.0500 / $3.4300 | Buy Now |
DISTI #
PI6C557-05BLEX
|
Avnet Americas | PCIe Clock Generator, 200 MHz, 4 Outputs, 3.135 V to 3.465 V, 20 Pins, TSSOP - Tape and Reel (Alt: PI6C557-05BLEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0080 / $1.0396 | Buy Now |
DISTI #
729-PI6C557-05BLEX
|
Mouser Electronics | Clock Generators & Support Products PCI express Gen 2 4 output clock gen RoHS: Compliant | 2778 |
|
$1.0500 / $3.4300 | Buy Now |
DISTI #
SMC-PI6C557-05BLEX
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2319*805 | 805 |
|
RFQ | |
DISTI #
PI6C557-05BLEX
|
Avnet Silica | PCIe Clock Generator 200 MHz 4 Outputs 3135 V to 3465 V 20 Pins TSSOP (Alt: PI6C557-05BLEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 200MHz 4 TSSOP-20 Clock Generators PLLs Frequency Synthesizers ROHS | 2512 |
|
$0.8535 / $1.4657 | Buy Now |
|
Win Source Electronics | IC CLOCK GENERATOR TSSOP | 17000 |
|
$1.3299 / $1.9948 | Buy Now |
Part Details for PI6C557-05BLEX
PI6C557-05BLEX CAD Models
PI6C557-05BLEX Part Data Attributes
|
PI6C557-05BLEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6C557-05BLEX
Diodes Incorporated
Processor Specific Clock Generator, 200MHz, CMOS, PDSO20, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for PI6C557-05BLEX
This table gives cross-reference parts and alternative options found for PI6C557-05BLEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C557-05BLEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI6C557-03ALEX | Diodes Incorporated | $1.1383 | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | PI6C557-05BLEX vs PI6C557-03ALEX |
PI6C557-03BQEX | Diodes Incorporated | $1.3589 | Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, 0.150 INCH, GREEN, MO-137B/AB, QSOP-16 | PI6C557-05BLEX vs PI6C557-03BQEX |
PI6C557-03BLEX | Diodes Incorporated | $1.3845 | Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | PI6C557-05BLEX vs PI6C557-03BLEX |
5V41235PGGI | Renesas Electronics Corporation | $2.8908 | 2 Output PCIe GEN1/2/3 Synthesizer, TSSOP96/Tube | PI6C557-05BLEX vs 5V41235PGGI |
5V41065PGGI8 | Renesas Electronics Corporation | Check for Price | 2 Output PCIe GEN1/2 Synthesizer, TSSOP0/Reel | PI6C557-05BLEX vs 5V41065PGGI8 |
5V41235PGG8 | Renesas Electronics Corporation | Check for Price | 2 Output PCIe GEN1/2/3 Synthesizer, TSSOP0/Reel | PI6C557-05BLEX vs 5V41235PGG8 |
PI6C557-03AQEX | Diodes Incorporated | Check for Price | Clock Generator, 200MHz, CMOS, PDSO16, QSOP-16 | PI6C557-05BLEX vs PI6C557-03AQEX |
5V41065NLGI | Renesas Electronics Corporation | Check for Price | 2 Output PCIe GEN1/2 Synthesizer, VFQFPN624/Tray | PI6C557-05BLEX vs 5V41065NLGI |
PI6C557-03AQE | Diodes Incorporated | Check for Price | Clock Generator, 200MHz, CMOS, PDSO16, QSOP-16 | PI6C557-05BLEX vs PI6C557-03AQE |
5V41235PGGI8 | Renesas Electronics Corporation | Check for Price | 2 Output PCIe GEN1/2/3 Synthesizer, TSSOP0/Reel | PI6C557-05BLEX vs 5V41235PGGI8 |
PI6C557-05BLEX Frequently Asked Questions (FAQ)
-
A good PCB layout for the PI6C557-05BLEX involves keeping the input and output traces short and wide, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure proper power-on and power-off sequencing, the PI6C557-05BLEX requires a controlled ramp-up and ramp-down of the input voltage. A soft-start circuit or a power sequencer can be used to achieve this.
-
The PI6C557-05BLEX has a thermal junction-to-ambient resistance of 30°C/W. To ensure reliable operation, the device should be mounted on a PCB with a thermal pad, and a heat sink can be added if necessary. The device should be operated within the recommended temperature range of -40°C to 85°C.
-
To troubleshoot issues with the PI6C557-05BLEX, check the input voltage, output voltage, and current consumption. Verify that the device is properly powered on and off, and that the PCB layout is correct. Use an oscilloscope to check for noise, ringing, or other anomalies on the input and output signals.
-
Yes, the PI6C557-05BLEX is a high-frequency device and requires proper EMI/EMC design considerations. Use a shielded enclosure, keep the PCB layout compact, and use EMI filters or shielding on the input and output lines to minimize electromagnetic interference.