Part Details for PI6C557-03BLE by Pericom Semiconductor Corporation
Results Overview of PI6C557-03BLE by Pericom Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI6C557-03BLE Information
PI6C557-03BLE by Pericom Semiconductor Corporation is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PI6C557-03BLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Spead spectrum clock generator compliant to PCI Express 3.0 & Ethernet requireme Min Qty: 96 Package Multiple: 96 |
192 null |
|
$0.7400 / $0.8150 | Buy Now |
|
New Advantage Corporation | Spead spectrum clock generator compliant to PCI Express 3.0 & Ethernet requireme RoHS: Compliant Min Qty: 1 Package Multiple: 96 | 192 |
|
$1.3600 | Buy Now |
Part Details for PI6C557-03BLE
PI6C557-03BLE CAD Models
PI6C557-03BLE Part Data Attributes
|
PI6C557-03BLE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C557-03BLE
Pericom Semiconductor Corporation
Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for PI6C557-03BLE
This table gives cross-reference parts and alternative options found for PI6C557-03BLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C557-03BLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5V41235PGGI | Renesas Electronics Corporation | $2.7811 | 2 Output PCIe GEN1/2/3 Synthesizer, TSSOP96/Tube | PI6C557-03BLE vs 5V41235PGGI |
PI6C557-03BLEX | Pericom Semiconductor Corporation | Check for Price | Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | PI6C557-03BLE vs PI6C557-03BLEX |
5V41235PGG8 | Integrated Device Technology Inc | Check for Price | TSSOP-16, Reel | PI6C557-03BLE vs 5V41235PGG8 |
5V41235PGG | Renesas Electronics Corporation | Check for Price | 2 Output PCIe GEN1/2/3 Synthesizer, TSSOP96/Tube | PI6C557-03BLE vs 5V41235PGG |
5V41235PGG8 | Renesas Electronics Corporation | Check for Price | 2 Output PCIe GEN1/2/3 Synthesizer, TSSOP0/Reel | PI6C557-03BLE vs 5V41235PGG8 |
5V41129PGGI8 | Integrated Device Technology Inc | Check for Price | TSSOP-16, Reel | PI6C557-03BLE vs 5V41129PGGI8 |
PI6LC48H02LIEX | Diodes Incorporated | Check for Price | Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | PI6C557-03BLE vs PI6LC48H02LIEX |
PI6LC48H02LIEX | Pericom Semiconductor Corporation | Check for Price | Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | PI6C557-03BLE vs PI6LC48H02LIEX |
5V41065PGGI8 | Integrated Device Technology Inc | Check for Price | TSSOP-16, Reel | PI6C557-03BLE vs 5V41065PGGI8 |
PI6C557-03BLE Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the PI6C557-03BLE is 1.71V to 1.89V, with a typical voltage of 1.8V.
-
To ensure signal integrity, it is recommended to use a low-impedance PCB design, add decoupling capacitors near the device, and use a clock signal with a rise time of less than 1ns.
-
No, the PI6C557-03BLE is not compatible with 3.3V systems. It is designed to operate at 1.8V, and using it at 3.3V may cause damage to the device or affect its performance.
-
The PI6C557-03BLE supports clock frequencies up to 100MHz.
-
The PI6C557-03BLE is a PCIe clock buffer, and it can be configured for use in a PCIe application by connecting the input clock to the PCIe clock source, and the output clocks to the PCIe devices. The device also requires a 1.8V power supply and a 3.3V auxiliary power supply.