Part Details for PI6C557-03BLE by Diodes Incorporated
Results Overview of PI6C557-03BLE by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI6C557-03BLE Information
PI6C557-03BLE by Diodes Incorporated is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PI6C557-03BLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3760
|
Newark | Clock Generator, 200Mhz, -40 To 85Deg C |Diodes Inc. PI6C557-03BLE RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9950 / $2.8200 | Buy Now |
DISTI #
PI6C557-03BLE-ND
|
DigiKey | IC CLOCK GENERATOR 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
71 In Stock |
|
$0.8841 / $1.7900 | Buy Now |
DISTI #
PI6C557-03BLE
|
Avnet Americas | PLL Clock Generator, 25 MHz to 200 MHz, 2 Outputs, 3 V to 3.6 V, 16 Pins, TSSOP - Rail/Tube (Alt: PI6C557-03BLE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.7647 / $0.8281 | Buy Now |
DISTI #
729-PI6C557-03BLE
|
Mouser Electronics | Clock Generators & Support Products PCI express Gen 2 2 ouput clock gen RoHS: Compliant | 9707 |
|
$0.8440 / $1.7900 | Buy Now |
DISTI #
PI6C557-03BLE
|
Avnet Asia | PLL Clock Generator, 25 MHz to 200 MHz, 2 Outputs, 3 V to 3.6 V, 16 Pins, TSSOP (Alt: PI6C557-03BLE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 20 Weeks, 0 Days | 288 |
|
$0.7647 / $0.9286 | Buy Now |
DISTI #
PI6C557-03BLE
|
Avnet Silica | PLL Clock Generator 25 MHz to 200 MHz 2 Outputs 3 V to 36 V 16 Pins TSSOP (Alt: PI6C557-03BLE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 200MHz 2 TSSOP-16 Clock Generators PLLs Frequency Synthesizers ROHS | 38 |
|
$0.5840 / $1.1250 | Buy Now |
Part Details for PI6C557-03BLE
PI6C557-03BLE CAD Models
PI6C557-03BLE Part Data Attributes
|
PI6C557-03BLE
Diodes Incorporated
Buy Now
|
Compare Parts:
PI6C557-03BLE
Diodes Incorporated
Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for PI6C557-03BLE
This table gives cross-reference parts and alternative options found for PI6C557-03BLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C557-03BLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5V41235PGGI | Renesas Electronics Corporation | $2.7811 | 2 Output PCIe GEN1/2/3 Synthesizer, TSSOP96/Tube | PI6C557-03BLE vs 5V41235PGGI |
PI6C557-03BLEX | Pericom Semiconductor Corporation | Check for Price | Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | PI6C557-03BLE vs PI6C557-03BLEX |
5V41235PGG8 | Integrated Device Technology Inc | Check for Price | TSSOP-16, Reel | PI6C557-03BLE vs 5V41235PGG8 |
5V41235PGG | Renesas Electronics Corporation | Check for Price | 2 Output PCIe GEN1/2/3 Synthesizer, TSSOP96/Tube | PI6C557-03BLE vs 5V41235PGG |
5V41235PGG8 | Renesas Electronics Corporation | Check for Price | 2 Output PCIe GEN1/2/3 Synthesizer, TSSOP0/Reel | PI6C557-03BLE vs 5V41235PGG8 |
5V41129PGGI8 | Integrated Device Technology Inc | Check for Price | TSSOP-16, Reel | PI6C557-03BLE vs 5V41129PGGI8 |
PI6LC48H02LIEX | Diodes Incorporated | Check for Price | Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | PI6C557-03BLE vs PI6LC48H02LIEX |
PI6LC48H02LIEX | Pericom Semiconductor Corporation | Check for Price | Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | PI6C557-03BLE vs PI6LC48H02LIEX |
5V41065PGGI8 | Integrated Device Technology Inc | Check for Price | TSSOP-16, Reel | PI6C557-03BLE vs 5V41065PGGI8 |
PI6C557-03BLE Frequently Asked Questions (FAQ)
-
A good PCB layout for the PI6C557-03BLE involves keeping the input and output traces short and wide, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure proper power-up and initialization, make sure to follow the recommended power-up sequence, which is to apply VCC first, followed by VDD. Also, ensure that the input voltage is within the recommended range, and that the device is properly decoupled.
-
The PI6C557-03BLE has a maximum junction temperature of 150°C. To ensure reliable operation, keep the device within the recommended operating temperature range, and use thermal vias and heat sinks if necessary to dissipate heat.
-
To troubleshoot issues with the PI6C557-03BLE, start by checking the power supply and input signals, then verify the device's configuration and programming. Use oscilloscopes and logic analyzers to debug the device's behavior, and consult the datasheet and application notes for guidance.
-
The PI6C557-03BLE has built-in ESD protection, but it's still important to follow proper ESD handling procedures when handling the device. Use ESD-safe materials and equipment, and ensure that the device is properly grounded during handling and assembly.