-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI6C557-03ALEX by Diodes Incorporated is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3758
|
Newark | Clock Generator, 200Mhz, -40 To 85Deg C |Diodes Inc. PI6C557-03ALEX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8020 / $2.3700 | Buy Now |
DISTI #
PI6C557-03ALEX
|
Avnet Americas | PLL Clock Generator, 25 MHz to 200 MHz, 2 Outputs, 3 V to 3.6 V, 16 Pins, TSSOP - Tape and Reel (Alt: PI6C557-03ALEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 502500 Factory Stock |
|
$0.5294 / $0.5569 | Buy Now |
DISTI #
729-PI6C557-03ALEX
|
Mouser Electronics | Clock Generators & Support Products PCI express Gen 2 2 ouput clock gen RoHS: Compliant | 4534 |
|
$0.6280 / $1.5600 | Buy Now |
|
Bristol Electronics | 11185 |
|
RFQ | ||
DISTI #
PI6C557-03ALEX
|
Avnet Asia | PLL Clock Generator, 25 MHz to 200 MHz, 2 Outputs, 3 V to 3.6 V, 16 Pins, TSSOP (Alt: PI6C557-03ALEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.3582 / $0.4007 | Buy Now |
DISTI #
PI6C557-03ALEX
|
Avnet Silica | PLL Clock Generator 25 MHz to 200 MHz 2 Outputs 3 V to 36 V 16 Pins TSSOP (Alt: PI6C557-03ALEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | Clock Generator 25MHz-IN 200MHz-OUT 16-Pin TSSOP T/R / IC CLOCK GENERATOR 16TSSOP | 406000 |
|
$0.4019 / $0.5198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI6C557-03ALEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6C557-03ALEX
Diodes Incorporated
Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for PI6C557-03ALEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C557-03ALEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI6C557-03LEX | Diodes Incorporated | $1.0296 | Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | PI6C557-03ALEX vs PI6C557-03LEX |
PI6C557-03LE | Diodes Incorporated | Check for Price | Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | PI6C557-03ALEX vs PI6C557-03LE |
PI6C557-03ALE | Diodes Incorporated | Check for Price | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | PI6C557-03ALEX vs PI6C557-03ALE |
PI6C557-03ALE | Pericom Semiconductor Corporation | Check for Price | Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | PI6C557-03ALEX vs PI6C557-03ALE |
The recommended operating voltage range for the PI6C557-03ALEX is 2.97V to 3.63V.
To ensure the PI6C557-03ALEX is properly powered on, make sure to connect the VCC pin to a stable 3.3V power supply and the GND pin to a reliable ground connection.
The PI6C557-03ALEX supports clock frequencies up to 200 MHz.
To configure the PI6C557-03ALEX for use with a specific clock source, refer to the datasheet for the specific clock configuration registers and settings.
The reset pin (RST) on the PI6C557-03ALEX is used to reset the device to its default state. It is an active-low input that should be pulled low to reset the device.