Part Details for PI5101-00-LGIZ by Vicor Corporation
Results Overview of PI5101-00-LGIZ by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI5101-00-LGIZ Information
PI5101-00-LGIZ by Vicor Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for PI5101-00-LGIZ
PI5101-00-LGIZ CAD Models
PI5101-00-LGIZ Part Data Attributes
|
PI5101-00-LGIZ
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5101-00-LGIZ
Vicor Corporation
Power Field-Effect Transistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3/e4 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |