Part Details for PI4ULS3V304ZME by Diodes Incorporated
Results Overview of PI4ULS3V304ZME by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI4ULS3V304ZME Information
PI4ULS3V304ZME by Diodes Incorporated is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for PI4ULS3V304ZME
PI4ULS3V304ZME CAD Models
PI4ULS3V304ZME Part Data Attributes
|
PI4ULS3V304ZME
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI4ULS3V304ZME
Diodes Incorporated
Interface Circuit, UQFN-12
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | VQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XQCC-N12 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 0.85 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 1.35 V | |
Supply Voltage1-Nom | 2.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 1.7 mm |