Part Details for PI49FCT3805QE by Diodes Incorporated
Results Overview of PI49FCT3805QE by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI49FCT3805QE Information
PI49FCT3805QE by Diodes Incorporated is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for PI49FCT3805QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3680
|
Newark | Clock Buffer, Driver, 10Mhz, -40/85Deg C |Diodes Inc. PI49FCT3805QE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8040 / $1.3600 | Buy Now |
DISTI #
PI49FCT3805QEDI-ND
|
DigiKey | IC CLK BUFFER 1:5 50MHZ 20QSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5501 / $1.1700 | Buy Now |
DISTI #
PI49FCT3805QE
|
Avnet Americas | Clock Buffer, Driver, 10 Outputs, 3 V to 3.6 V, 20 Pins, QSOP - Rail/Tube (Alt: PI49FCT3805QE) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 12 Weeks, 0 Days Container: Tube | 22605 Factory Stock |
|
$0.5277 / $0.5782 | Buy Now |
DISTI #
729-PI49FCT3805QE
|
Mouser Electronics | Clock Buffer Non Inverting Clock Driver RoHS: Compliant | 5 |
|
$0.5000 / $2.0800 | Buy Now |
DISTI #
P40:2555_25717408
|
Arrow Electronics | Clock Divider/Fanout Buffer 10-OUT 2-IN 1:5 20-Pin QSOP Tube RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2330 | Europe - 110 |
|
$0.4977 / $0.7605 | Buy Now |
DISTI #
PI49FCT3805QE
|
Avnet Silica | Clock Buffer Driver 10 Outputs 3 V to 36 V 20 Pins QSOP (Alt: PI49FCT3805QE) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PI49FCT3805QE
PI49FCT3805QE CAD Models
PI49FCT3805QE Part Data Attributes
|
PI49FCT3805QE
Diodes Incorporated
Buy Now
|
Compare Parts:
PI49FCT3805QE
Diodes Incorporated
Clock Driver, FCT Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, GREEN, MO-137AD, QSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | 0.150 INCH, GREEN, MO-137AD, QSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | FCT | |
Input Conditioning | SCHMITT TRIGGER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.7 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI49FCT3805QE
This table gives cross-reference parts and alternative options found for PI49FCT3805QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI49FCT3805QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
49FCT3805QGI | Integrated Device Technology Inc | $1.0675 | QSOP-20, Tube | PI49FCT3805QE vs 49FCT3805QGI |
IDT49FCT3805Q | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, QSOP-20 | PI49FCT3805QE vs IDT49FCT3805Q |
PI49FCT3805QX | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, FCT Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 | PI49FCT3805QE vs PI49FCT3805QX |
PI49FCT3805QI | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 | PI49FCT3805QE vs PI49FCT3805QI |
IDT49FCT3805EQGI8 | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, GREEN, QSOP-20 | PI49FCT3805QE vs IDT49FCT3805EQGI8 |
PI49FCT3805BQIX | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 | PI49FCT3805QE vs PI49FCT3805BQIX |
PI49FCT3805BTQE | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 | PI49FCT3805QE vs PI49FCT3805BTQE |
PI49FCT3805AQE | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, FCT Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, GREEN, MO-137AD, QSOP-20 | PI49FCT3805QE vs PI49FCT3805AQE |
PI49FCT3805AQ | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, FCT Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 | PI49FCT3805QE vs PI49FCT3805AQ |
IDT49FCT3805QG | Renesas Electronics Corporation | Check for Price | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 | PI49FCT3805QE vs IDT49FCT3805QG |
PI49FCT3805QE Frequently Asked Questions (FAQ)
-
A good PCB layout for PI49FCT3805QE involves keeping the signal traces short and away from power traces, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure signal integrity when using PI49FCT3805QE at high frequencies, it's essential to use controlled impedance traces, minimize signal reflections, and use termination resistors. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
-
The maximum operating temperature range for PI49FCT3805QE is -40°C to 85°C. However, it's recommended to operate the device within a temperature range of 0°C to 70°C for optimal performance and reliability.
-
Yes, PI49FCT3805QE is a low-power device with a typical quiescent current of 10mA. It's suitable for designs that require low power consumption, such as battery-powered devices or energy-efficient systems.
-
To troubleshoot issues with PI49FCT3805QE, start by checking the power supply voltage, signal integrity, and PCB layout. Use an oscilloscope to analyze the signal waveforms and identify any anomalies. Also, review the device's datasheet and application notes for guidance on troubleshooting common issues.