-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.173 INCH, LEAD FREE, TSSOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI49FCT32802LE by Diodes Incorporated is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI49FCT32802LEDI-ND
|
DigiKey | IC CLK BUFFER 1:5 133MHZ 16TSSOP Min Qty: 96 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1491 | Buy Now |
DISTI #
PI49FCT32802LE
|
Avnet Americas | Clock Buffer, Driver, 133 MHz, 5 Outputs, 2.97 V to 3.63 V, 16 Pins, TSSOP - Rail/Tube (Alt: PI49FCT32802LE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.1328 / $1.1662 | Buy Now |
DISTI #
729-PI49FCT32802LE
|
Mouser Electronics | Clock Buffer 1:5 / 1:7 Clock Buffer RoHS: Compliant | 0 |
|
$1.2000 / $2.9400 | Order Now |
DISTI #
PI49FCT32802LE
|
Avnet Silica | Clock Buffer Driver 133 MHz 5 Outputs 297 V to 363 V 16 Pins TSSOP (Alt: PI49FCT32802LE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI49FCT32802LE
Diodes Incorporated
Buy Now
|
Compare Parts:
PI49FCT32802LE
Diodes Incorporated
Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.173 INCH, LEAD FREE, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | 0.173 INCH, LEAD FREE, TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.5 ns | |
Propagation Delay (tpd) | 2.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for PI49FCT32802LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI49FCT32802LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY100EL14VZG-TR | Microchip Technology Inc | $2.3600 | 100EL SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 | PI49FCT32802LE vs SY100EL14VZG-TR |
85314BGI-01LF | Renesas Electronics Corporation | $6.1486 | Low Skew,1-to-5 Differential-to-2.5V/3.3V LVPECL Fanout Buffer, TSSOP74/Tube | PI49FCT32802LE vs 85314BGI-01LF |
MC100LVEL14DWG | onsemi | $7.2253 | 3.3 V ECL 1:5 Clock Distribution Chip, SOIC-20 WB, 38-TUBE | PI49FCT32802LE vs MC100LVEL14DWG |
853014BG | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 853014 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | PI49FCT32802LE vs 853014BG |
ICS85314AGI-11T | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 85314 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | PI49FCT32802LE vs ICS85314AGI-11T |
ICS9112M-16-T-LF | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, SOIC-8 | PI49FCT32802LE vs ICS9112M-16-T-LF |
SY100EL14VZCTR | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20, 0.300 INCH, SOIC-20 | PI49FCT32802LE vs SY100EL14VZCTR |
ICS853014BG | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 853014 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | PI49FCT32802LE vs ICS853014BG |
SY100EL14VZCTR | Micrel Inc | Check for Price | Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20, 0.300 INCH, SOIC-20 | PI49FCT32802LE vs SY100EL14VZCTR |
SK100EL14WD | Semtech Corporation | Check for Price | Low Skew Clock Driver, 100E Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20, 0.150 INCH, SOIC-20 | PI49FCT32802LE vs SK100EL14WD |
The recommended PCB layout for optimal performance of PI49FCT32802LE involves keeping the signal traces short and direct, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
Thermal management for PI49FCT32802LE involves ensuring good airflow around the device, using a heat sink if necessary, and keeping the device away from other heat sources. The device has a thermal pad on the bottom, which should be connected to a solid ground plane to help dissipate heat.
The maximum operating temperature range for PI49FCT32802LE is -40°C to 85°C. However, it's recommended to operate the device within a temperature range of 0°C to 70°C for optimal performance and reliability.
To ensure signal integrity when using PI49FCT32802LE, it's recommended to use a controlled impedance PCB, keep signal traces short and direct, and use termination resistors as necessary. Additionally, it's recommended to use a clock signal with a rise time of less than 1ns to minimize signal distortion.
The recommended power-up sequence for PI49FCT32802LE involves applying power to the VCC pin first, followed by the VTT pin, and then the input signals. This ensures that the device powers up correctly and minimizes the risk of latch-up or damage.