Part Details for PI3HDX511FZLCIEX by Diodes Incorporated
Results Overview of PI3HDX511FZLCIEX by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3HDX511FZLCIEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1503
|
Newark | Hdmi Redriver, Hdmi, Tqfn, Device Type:Hdmi Redriver, Interfaces:Hdmi, Supply Voltage Min:2.89V, Supply Voltage Max:3.6V, Ic Case/Package:Tqfn, No. Of Pins:40Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C |Diodes Inc. PI3HDX511FZLCIEX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2803 |
|
$2.3800 | Buy Now |
DISTI #
31-PI3HDX511FZLCIEXCT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 40TQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2850 In Stock |
|
$1.0479 / $2.1100 | Buy Now |
DISTI #
PI3HDX511FZLCIEX
|
Avnet Americas | HDMI Redriver, 2.89 to 3.6V Supply, -40 to 85?C, TQFN-40 - Tape and Reel (Alt: PI3HDX511FZLCIEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Container: Reel | 3500 Factory Stock |
|
$0.9176 / $0.9654 | Buy Now |
DISTI #
621-PI3HDX511FZLCIEX
|
Mouser Electronics | Video ICs Active HDMI W-QFN3060-40 T&R 3.5K RoHS: Compliant | 3489 |
|
$0.9750 / $3.1100 | Buy Now |
DISTI #
V72:2272_26216557
|
Arrow Electronics | HDMI Buffer/Repeater 1.5V/3.3V 40-Pin TQFN EP T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2319 Container: Cut Strips | Americas - 953 |
|
$1.0002 / $1.1829 | Buy Now |
DISTI #
PI3HDX511FZLCIEX
|
Avnet Asia | HDMI Redriver, 2.89 to 3.6V Supply, -40 to 85?C, TQFN-40 (Alt: PI3HDX511FZLCIEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.9176 / $1.0263 | Buy Now |
DISTI #
PI3HDX511FZLCIEX
|
Avnet Silica | HDMI Redriver 289 to 36V Supply 40 to 85C TQFN40 (Alt: PI3HDX511FZLCIEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PI3HDX511FZLCIEX
PI3HDX511FZLCIEX CAD Models
PI3HDX511FZLCIEX Part Data Attributes
|
PI3HDX511FZLCIEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3HDX511FZLCIEX
Diodes Incorporated
Consumer Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Consumer IC Type | CONSUMER CIRCUIT |
PI3HDX511FZLCIEX Frequently Asked Questions (FAQ)
-
A good PCB layout for the PI3HDX511FZLCIEX should include a solid ground plane, short traces, and minimal vias to reduce signal loss and noise. It's also recommended to place the device close to the power source and use a decoupling capacitor to filter out noise.
-
To ensure reliable operation over the full temperature range (-40°C to 125°C), it's essential to follow proper PCB design and layout guidelines, use a suitable thermal interface material, and ensure adequate heat sinking. Additionally, consider using a thermal management strategy, such as a heat sink or thermal pad, to keep the device within its recommended operating temperature range.
-
Operating the PI3HDX511FZLCIEX outside of its recommended input voltage range (3.3V ± 10%) may affect its performance, reliability, and power consumption. A lower input voltage may reduce the device's output current capability, while a higher input voltage may increase power consumption and reduce the device's lifespan. It's recommended to operate the device within its specified input voltage range for optimal performance and reliability.
-
To troubleshoot issues with the PI3HDX511FZLCIEX's output voltage or current, start by verifying the input voltage and current, checking for proper PCB layout and component placement, and ensuring that the device is properly soldered. Use a multimeter or oscilloscope to measure the output voltage and current, and consult the datasheet for troubleshooting guidelines and application notes.
-
Yes, the PI3HDX511FZLCIEX is a sensitive device and requires proper ESD protection and handling precautions. Use an ESD wrist strap or mat, handle the device by the body or pins, and avoid touching the pins or exposed die. Follow standard ESD handling procedures, such as grounding yourself before handling the device, and storing the device in an anti-static bag or container.