Part Details for PI3EQX6741STZDEX by Pericom Semiconductor Corporation
Results Overview of PI3EQX6741STZDEX by Pericom Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI3EQX6741STZDEX Information
PI3EQX6741STZDEX by Pericom Semiconductor Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PI3EQX6741STZDEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 995 |
|
RFQ | ||
|
Quest Components | 796 |
|
$0.8844 / $2.1440 | Buy Now |
Part Details for PI3EQX6741STZDEX
PI3EQX6741STZDEX CAD Models
PI3EQX6741STZDEX Part Data Attributes
|
PI3EQX6741STZDEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3EQX6741STZDEX
Pericom Semiconductor Corporation
Adjustable Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR |
PI3EQX6741STZDEX Frequently Asked Questions (FAQ)
-
Pericom recommends a PCB layout with a solid ground plane, short traces, and minimal vias to reduce signal reflections and noise. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the device should be placed close to the connector to minimize signal loss.
-
To ensure signal integrity, use a controlled impedance PCB design, maintain a consistent signal trace width, and use a common mode filter or a ferrite bead to reduce EMI. Also, ensure that the device is properly terminated and that the signal traces are not routed near noise sources.
-
The maximum cable length supported by the PI3EQX6741STZDEX depends on the specific application and the type of cable used. However, as a general guideline, Pericom recommends a maximum cable length of 3 meters for USB 3.0 and 1 meter for USB 2.0.
-
To troubleshoot issues with the PI3EQX6741STZDEX, use a logic analyzer or an oscilloscope to monitor the signal waveforms and identify any signal integrity issues. Check the power supply voltage, signal termination, and PCB layout for any errors or inconsistencies. Also, consult the Pericom application notes and technical support resources for guidance.
-
The PI3EQX6741STZDEX is a USB 3.0 repeater and does not support USB 3.2 Gen 2. However, Pericom offers other products that support USB 3.2 Gen 2, such as the PI3EQX7741A. Consult the Pericom website for more information on compatible products.