Part Details for PI3EQX6741STZDEX by Diodes Incorporated
Results Overview of PI3EQX6741STZDEX by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI3EQX6741STZDEX Information
PI3EQX6741STZDEX by Diodes Incorporated is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PI3EQX6741STZDEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI3EQX6741STZDEX
|
Avnet Americas | 3.3V, 1-Port SATA Gen 3i ReDriver - Tape and Reel (Alt: PI3EQX6741STZDEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.6586 / $0.6723 | Buy Now |
Part Details for PI3EQX6741STZDEX
PI3EQX6741STZDEX CAD Models
PI3EQX6741STZDEX Part Data Attributes
|
PI3EQX6741STZDEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3EQX6741STZDEX
Diodes Incorporated
Adjustable Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
PI3EQX6741STZDEX Frequently Asked Questions (FAQ)
-
A good PCB layout for the PI3EQX6741STZDEX involves keeping the signal traces as short as possible, using a solid ground plane, and minimizing the number of vias. It's also recommended to use a 50-ohm transmission line and to place the device close to the connector.
-
To ensure signal integrity, it's essential to maintain a controlled impedance environment, minimize signal reflections, and use proper termination. Additionally, using a signal integrity analysis tool can help identify potential issues before they become problems.
-
The maximum cable length supported by the PI3EQX6741STZDEX depends on the specific application and the type of cable used. However, as a general rule, the device can support cable lengths of up to 3 meters at 10 Gbps and up to 1 meter at 20 Gbps.
-
To troubleshoot issues with the PI3EQX6741STZDEX, start by checking the power supply voltage, signal integrity, and PCB layout. Use oscilloscopes and signal generators to test the signal quality and identify any issues. Consult the datasheet and application notes for specific troubleshooting guidelines.
-
The PI3EQX6741STZDEX has a maximum junction temperature of 125°C. To ensure reliable operation, it's essential to provide adequate heat sinking, use a thermal interface material, and maintain good airflow around the device.