Part Details for PI3EQX6741STZDE by Diodes Incorporated
Results Overview of PI3EQX6741STZDE by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI3EQX6741STZDE Information
PI3EQX6741STZDE by Diodes Incorporated is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for PI3EQX6741STZDE
PI3EQX6741STZDE CAD Models
PI3EQX6741STZDE Part Data Attributes
|
PI3EQX6741STZDE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3EQX6741STZDE
Diodes Incorporated
Adjustable Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
PI3EQX6741STZDE Frequently Asked Questions (FAQ)
-
A good PCB layout for the PI3EQX6741STZDE involves keeping the signal traces as short as possible, using a solid ground plane, and placing the device close to the signal source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and crosstalk.
-
To ensure signal integrity, it's essential to follow proper PCB design guidelines, such as using controlled impedance traces, minimizing trace lengths, and using signal termination resistors. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
-
The PI3EQX6741STZDE is rated for operation from -40°C to 85°C. However, it's essential to consider the device's thermal characteristics and ensure proper heat dissipation in your design to maintain reliability and performance.
-
Yes, the PI3EQX6741STZDE can be used in redundant or fail-safe system designs. However, it's crucial to consider the device's fault tolerance and failure modes to ensure that your system design can detect and recover from faults or failures.
-
To troubleshoot issues with the PI3EQX6741STZDE, start by verifying the device's power supply and signal connections. Use oscilloscopes or logic analyzers to monitor signal waveforms and identify any anomalies. Consult the datasheet and application notes for guidance on troubleshooting common issues.