Part Details for PI3C32X245BEX by Diodes Incorporated
Results Overview of PI3C32X245BEX by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI3C32X245BEX Information
PI3C32X245BEX by Diodes Incorporated is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for PI3C32X245BEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI3C32X245BEX
|
Avnet Silica | Bus Switch 16 Channel 15 Ohm 120 mA 40 Pins BQSOP (Alt: PI3C32X245BEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Silica - 0 |
|
Buy Now |
Part Details for PI3C32X245BEX
PI3C32X245BEX CAD Models
PI3C32X245BEX Part Data Attributes
|
PI3C32X245BEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3C32X245BEX
Diodes Incorporated
Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO40, 0.150 INCH, GREEN, PLASTIC, MO-154CBB, BQSOP-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SSOP, SSOP40,.25,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP40,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI3C32X245BEX
This table gives cross-reference parts and alternative options found for PI3C32X245BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3C32X245BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI3C32X245BEX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO40, 0.150 INCH, GREEN, PLASTIC, MO-154CBB, BQSOP-40 | PI3C32X245BEX vs PI3C32X245BEX |
PI3C32X245BE | Diodes Incorporated | Check for Price | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO40, 0.150 INCH, GREEN, PLASTIC, BQSOP-40 | PI3C32X245BEX vs PI3C32X245BE |
PI3C32X245BEX Frequently Asked Questions (FAQ)
-
Diodes Incorporated recommends a 4-layer PCB with a solid ground plane, and to keep the signal traces as short as possible. Additionally, it's recommended to use a 50Ω impedance-controlled trace for the high-speed signals.
-
To ensure signal integrity, it's recommended to use a signal integrity analysis tool to simulate the signal transmission and identify potential issues. Additionally, use a low-loss PCB material, and consider using a signal conditioning circuit to improve signal quality.
-
The PI3C32X245BEX is rated for operation from -40°C to 85°C. However, it's recommended to derate the device's performance at higher temperatures to ensure reliable operation.
-
Diodes Incorporated recommends using a logic analyzer or oscilloscope to capture and analyze the signal waveforms. Additionally, check the power supply voltage, signal termination, and PCB layout for any potential issues.
-
The recommended power sequencing is to power up the VCC supply first, followed by the VCCA supply. The VCCA supply should be powered up after the VCC supply has reached its nominal voltage.