Part Details for PI3B3245LE by Pericom Semiconductor Corporation
Results Overview of PI3B3245LE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI3B3245LE Information
PI3B3245LE by Pericom Semiconductor Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for PI3B3245LE
PI3B3245LE CAD Models
PI3B3245LE Part Data Attributes
|
PI3B3245LE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3B3245LE
Pericom Semiconductor Corporation
Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for PI3B3245LE
This table gives cross-reference parts and alternative options found for PI3B3245LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B3245LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI3B3245LEX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, TSSOP-20 | PI3B3245LE vs PI3B3245LEX |
74CBTLV3245PW | Nexperia | Check for Price | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | PI3B3245LE vs 74CBTLV3245PW |
PI3B3245LE Frequently Asked Questions (FAQ)
-
Pericom recommends a 4-layer PCB with a solid ground plane, and to keep the signal traces as short as possible. Additionally, it's recommended to use a 50-ohm impedance-controlled trace for the high-speed signals.
-
To ensure signal integrity, it's recommended to use a termination resistor at the receiver end, and to keep the signal traces away from noise sources such as power supplies and high-frequency signals. Additionally, using a signal integrity analysis tool can help identify potential issues.
-
The PI3B3245LE is rated for operation from -40°C to 85°C, but it's recommended to derate the device for operation above 70°C to ensure reliability.
-
The PI3B3245LE has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Additionally, using ESD protection devices such as TVS diodes can provide additional protection.
-
The PI3B3245LE requires a specific power sequencing to ensure proper operation. The recommended sequence is to power up the VCC supply first, followed by the VCCA supply, and then the input signals.