Part Details for PI3B3245LE by Diodes Incorporated
Results Overview of PI3B3245LE by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI3B3245LE Information
PI3B3245LE by Diodes Incorporated is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for PI3B3245LE
PI3B3245LE CAD Models
PI3B3245LE Part Data Attributes
|
PI3B3245LE
Diodes Incorporated
Buy Now
|
Compare Parts:
PI3B3245LE
Diodes Incorporated
Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSSOP, TSSOP20,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
PI3B3245LE Frequently Asked Questions (FAQ)
-
Diodes Incorporated recommends a 4-layer PCB with a solid ground plane and a separate power plane for the VCC and VDD pins. Additionally, keep the signal traces short and away from the power planes to minimize noise and EMI.
-
To ensure reliable operation in high-temperature environments, make sure to follow the recommended operating temperature range of -40°C to 85°C. Also, consider using a heat sink or thermal pad to dissipate heat, and ensure good airflow around the device.
-
The maximum current rating for the PI3B3245LE's output pins is 25mA. Exceeding this rating may cause damage to the device or affect its reliability.
-
Yes, the PI3B3245LE can be used in a 3.3V system. The device is compatible with 1.8V, 2.5V, and 3.3V supply voltages. However, ensure that the input voltage is within the recommended range of 1.65V to 3.6V.
-
To troubleshoot issues with the PI3B3245LE's signal integrity, check for signal reflections, ringing, or overshoot on the output pins. Ensure that the PCB layout is correct, and the signal traces are properly terminated. Also, verify that the input signals are within the recommended voltage range and have a clean, stable clock signal.