Part Details for PHT2010H5004FNT by Vishay Intertechnologies
Results Overview of PHT2010H5004FNT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHT2010H5004FNT Information
PHT2010H5004FNT by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PHT2010H5004FNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X8919
|
Newark | Pht 2010 H 5004 F N Tr E2 /Waffle Pack Or Tape & Reel |Vishay PHT2010H5004FNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.0100 / $11.7800 | Buy Now |
DISTI #
PHT2010H5004FNT
|
Avnet Americas | - Custom Tape W/Leader (Alt: PHT2010H5004FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$10.4256 / $10.7159 | Buy Now |
DISTI #
71-PHT2010H5004FNT
|
Mouser Electronics | Thin Film Resistors - SMD PHT 2010 H 5004 F N TR e2 RoHS: Compliant | 0 |
|
$10.4300 / $10.9000 | Order Now |
Part Details for PHT2010H5004FNT
PHT2010H5004FNT CAD Models
PHT2010H5004FNT Part Data Attributes
|
PHT2010H5004FNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHT2010H5004FNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 5000000ohm, 300V, 1% +/-Tol, 55ppm/Cel, Surface Mount, 2010, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | HIGH PRECISION | |
JESD-609 Code | e2 | |
Manufacturer Series | PHT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC | |
Rated Temperature | 215 °C | |
Resistance | 5000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 55 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |