Part Details for PHS-9901-MF-NNN-79 by Vertiv Inc
Results Overview of PHS-9901-MF-NNN-79 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHS-9901-MF-NNN-79 Information
PHS-9901-MF-NNN-79 by Vertiv Inc is an RF/Microwave Phase Shifter.
RF/Microwave Phase Shifters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90599-015LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header,Through Hole, Double Row, 22 Positions, 2.00mm (0.079in) Pitch.. | |
10073599-010LF | Amphenol Communications Solutions | Active Latch Housing, Double Row, 10 Positions, 2.00mm (0.079in) Pitch | |
68899-012LF | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 8P8C, Right Angle, Through Hole, without Shield, 1 Port. |
Part Details for PHS-9901-MF-NNN-79
PHS-9901-MF-NNN-79 CAD Models
PHS-9901-MF-NNN-79 Part Data Attributes
|
PHS-9901-MF-NNN-79
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
PHS-9901-MF-NNN-79
Vertiv Inc
Digitally Controlled Phase Shifter, 1200MHz Min, 1400MHz Max, 55deg Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Additional Feature | N-F; N-M, I/P POWER-MAX(PEAK)=33DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33 dBm | |
Insertion Loss-Max | 0.2 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 1400 MHz | |
Operating Frequency-Min | 1200 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 55 deg | |
RF/Microwave Device Type | DIGITALLY CONTROLLED PHASE SHIFTER | |
Surface Mount | NO | |
VSWR-Max | 1.15 |
Alternate Parts for PHS-9901-MF-NNN-79
This table gives cross-reference parts and alternative options found for PHS-9901-MF-NNN-79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHS-9901-MF-NNN-79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHS-9901-MF-NNN-79 | Artesyn Embedded Technologies | Check for Price | RF/Microwave Phase Shifter, 1200 MHz - 1400 MHz, 55 deg RF/MICROWAVE COAXIAL MECHANICAL PH SHIFTER | PHS-9901-MF-NNN-79 vs PHS-9901-MF-NNN-79 |