-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHE450PR7100JR02R06L2 by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8389
|
Newark | Capacitor, Film, Pp, 1Uf, 1Kv, Rad, Dielectric Type:Double Metallized Pp, Capacitor Case Style:Radial Box - 2 Pin, Capacitance:1Μf, Capacitance Tolerance:± 5%, Voltage(Ac):600V, Voltage(Dc):1Kv, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet PHE450PR7100JR02R06L2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 315 |
|
$3.2000 / $5.9500 | Buy Now |
DISTI #
399-13004-ND
|
DigiKey | CAP FILM 1UF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0851 / $6.1200 | Buy Now |
DISTI #
80-PHE450PR7100JR02
|
Mouser Electronics | Film Capacitors 1000V 1uF 5% LS=37.5mm RoHS: Compliant | 5 |
|
$3.0800 / $6.8700 | Buy Now |
DISTI #
87767678
|
Verical | Cap Film 1uF 1000V PP 5%( 41 X 16.5 X 32mm) Radial Plastic Rectangular Can 37.5mm 105°C Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 59 |
|
$4.2000 / $7.8960 | Buy Now |
DISTI #
PHE450PR7100JR02R0
|
TTI | Film Capacitors 1.0UF 1000V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 420 Package Multiple: 420 Container: Tray | Americas - 0 |
|
$1.4900 / $2.3800 | Buy Now |
DISTI #
F450RK105J1K0C
|
TTI | Film Capacitors 1.0UF 1000V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 420 Package Multiple: 105 Container: Tray | Americas - 0 |
|
$2.8800 | Buy Now |
DISTI #
PHE450PR7100J
|
TME | Capacitor: polypropylene, 1uF, 41x16.5x32mm, THT, ±5%, 37.5mm Min Qty: 1 | 71 |
|
$2.7900 / $5.1100 | Buy Now |
DISTI #
PHE450PR7100JR02R06L2
|
Avnet Abacus | Film Capacitor 1 uF 600 V 1000 V 5 Double Metallized PP Radial Box 2 Pin (Alt: PHE450PR7100JR02R06L2) RoHS: Compliant Min Qty: 420 Package Multiple: 105 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 98 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE450PR7100JR02R06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450PR7100JR02R06L2
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
Length | 41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 16.5 mm |
This table gives cross-reference parts and alternative options found for PHE450PR7100JR02R06L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450PR7100JR02R06L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHE450PR7100JR06L2 | KEMET Corporation | $5.0500 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | PHE450PR7100JR02R06L2 vs PHE450PR7100JR06L2 |
PHE450PR7100JR18 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | PHE450PR7100JR02R06L2 vs PHE450PR7100JR18 |
PHE450PR7100JR16 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | PHE450PR7100JR02R06L2 vs PHE450PR7100JR16 |
PHE450PR7100JR23 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | PHE450PR7100JR02R06L2 vs PHE450PR7100JR23 |
PHE450PR7100JR20 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | PHE450PR7100JR02R06L2 vs PHE450PR7100JR20 |
PHE450PR7100JR15 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | PHE450PR7100JR02R06L2 vs PHE450PR7100JR15 |
PHE450PR7100JR10 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | PHE450PR7100JR02R06L2 vs PHE450PR7100JR10 |
PHE450PR7100JR09 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | PHE450PR7100JR02R06L2 vs PHE450PR7100JR09 |
PHE450PR7100JR14 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | PHE450PR7100JR02R06L2 vs PHE450PR7100JR14 |
PHE450PR7100JR12 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | PHE450PR7100JR02R06L2 vs PHE450PR7100JR12 |
The recommended land pattern for PHE450PR7100JR02R06L2 can be found in the KEMET Corporation's Land Pattern Recommendation document, which provides guidelines for PCB layout and pad design to ensure reliable assembly and performance.
To handle the ESD sensitivity of PHE450PR7100JR02R06L2, it is recommended to follow proper ESD handling procedures, such as using ESD-safe workstations, wearing ESD-protective clothing, and using ESD-protective packaging and storage materials.
The maximum operating temperature range for PHE450PR7100JR02R06L2 is -55°C to +125°C, as specified in the datasheet. However, it's recommended to derate the component's performance at extreme temperatures to ensure reliable operation.
While PHE450PR7100JR02R06L2 is designed to be robust, it's recommended to assess the vibration environment and consider additional mechanical support or mounting options to ensure the component's reliability and performance.
To ensure the reliability of PHE450PR7100JR02R06L2 in a humid environment, it's recommended to follow proper storage and handling procedures, and consider using conformal coatings or potting compounds to protect the component from moisture.