Part Details for PH9385.038NLT by Pulse Electronics Corporation
Results Overview of PH9385.038NLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PH9385.038NLT Information
PH9385.038NLT by Pulse Electronics Corporation is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for PH9385.038NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9879
|
Newark | Xfmr, push-Pull, side Car, S Npb/T&r |Pulse PH9385.038NLT RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7000 / $2.1700 | Buy Now |
DISTI #
553-3659-1-ND
|
DigiKey | XFMR PUSH-PULL RS-485 COMM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
296 In Stock |
|
$2.1152 / $3.0300 | Buy Now |
DISTI #
PH9385.038NLT
|
Avnet Americas | - Tape and Reel (Alt: PH9385.038NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5648 / $1.5974 | Buy Now |
DISTI #
673-PH9385038NLT
|
Mouser Electronics | Pulse Transformers 3.2mH 4kV Iso 3:8 98Vus RoHS: Compliant | 208 |
|
$2.0100 / $3.0300 | Buy Now |
DISTI #
V72:2272_14673582
|
Arrow Electronics | Power Transformer 3CT:8CT 4000Vrms 8 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1825 Container: Cut Strips | Americas - 10 |
|
$1.5618 / $1.9429 | Buy Now |
|
Onlinecomponents.com | PH9385 High Isolation (4,000Vrms) Push Pull Transformer series, Basic Insulation RoHS: Compliant | 0 |
|
$1.6300 / $3.4100 | Buy Now |
DISTI #
29553536
|
Verical | Power Transformer 3CT:8CT 4000Vrms 8 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1825 | Americas - 10 |
|
$1.5618 / $1.9429 | Buy Now |
DISTI #
PH9385.038NLT
|
TTI | Pulse Transformers 3.2mH 4kV Iso 3:8 98Vus pbFree: Pb-Free Min Qty: 900 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$2.3500 | Buy Now |
DISTI #
000000000005441655
|
Sager | Pulse Transformers 3.2mH 4kV Iso 3:8 98Vus Min Qty: 900 | 0 |
|
$1.7300 | Buy Now |
DISTI #
PH9385.038NLT
|
Avnet Abacus | - Tape and Reel (Alt: PH9385.038NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PH9385.038NLT
PH9385.038NLT CAD Models
PH9385.038NLT Part Data Attributes
|
PH9385.038NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9385.038NLT
Pulse Electronics Corporation
Power Transformer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 7.5 mm | |
Isolation Voltage | 4000 V | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | POWER TRANSFORMER | |
Width | 16 mm |
PH9385.038NLT Frequently Asked Questions (FAQ)
-
Pulse Electronics provides a recommended PCB layout and footprint in their application notes or design guides, which can be found on their website or through direct contact with their technical support team.
-
Proper thermal management can be achieved by following Pulse Electronics' recommended thermal design guidelines, using thermal vias, and ensuring adequate airflow around the component. Additionally, the use of thermal interface materials and heat sinks can help to dissipate heat effectively.
-
The PH9385.038NLT is commonly used in high-speed data transmission applications, such as Ethernet, HDMI, and USB, as well as in industrial, automotive, and aerospace systems where high-reliability and high-frequency performance are required.
-
Pulse Electronics provides troubleshooting guides and application notes that can help identify and resolve common issues. Additionally, their technical support team can provide assistance with fault diagnosis and repair.
-
The PH9385.038NLT is designed to operate within a specific temperature range (-40°C to 125°C) and can withstand various environmental conditions, including humidity, vibration, and shock. Refer to the datasheet and application notes for specific details.