Part Details for PH9385.013NLT by Pulse Electronics Corporation
Results Overview of PH9385.013NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PH9385.013NLT Information
PH9385.013NLT by Pulse Electronics Corporation is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for PH9385.013NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7333
|
Newark | Isolation Transformer, Aec-Q200, 1:3, Pcb Transformer Type:Safety Isolating, Secondary Voltages:-, Power Rating:-, Frequency Range:-, Winding Type:Dual Primary, Dual Secondary, Current Rating:-, Isolation Voltage:4Kv, Turns Ratio:1:3Rohs Compliant: Yes |Pulse Electronics PH9385.013NLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 36 |
|
$0.5650 | Buy Now |
DISTI #
67AC7334
|
Newark | Isolation Transformer, Aec-Q200, 1:3, Pcb Transformer Type:Safety Isolating, Secondary Voltages:-, Power Rating:-, Frequency Range:-, Winding Type:Dual Primary, Dual Secondary, Current Rating:-, Isolation Voltage:4Kv, Turns Ratio:1:3Rohs Compliant: Yes |Pulse Electronics PH9385.013NLT RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7900 / $2.2600 | Buy Now |
DISTI #
553-3351-1-ND
|
DigiKey | XFMR PUSH-PULL RS-485 COMM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
899 In Stock |
|
$1.8876 / $3.9100 | Buy Now |
DISTI #
PH9385.013NLT
|
Avnet Americas | Power Transformer 1CT:3CT Dual Dual Sec. Surface Mount - Tape and Reel (Alt: PH9385.013NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4306 / $1.5356 | Buy Now |
DISTI #
673-PH9385013NLT
|
Mouser Electronics | Pulse Transformers 2.6mH 4kV Iso 1:3 98Vus RoHS: Compliant | 890 |
|
$1.8200 / $3.9900 | Buy Now |
|
Onlinecomponents.com | PH9385 High Isolation (4,000Vrms) Push Pull Transformer series, Basic Insulation RoHS: Compliant | 0 |
|
$1.6300 / $3.4100 | Buy Now |
DISTI #
000000000005441651
|
Sager | Pulse Transformers 2.6mH 4kV Iso 1:3 98Vus Min Qty: 900 | 0 |
|
$1.7300 | Buy Now |
DISTI #
PH9385.013NLT
|
Avnet Abacus | Power Transformer 1CT3CT Dual Dual Sec Surface Mount - Tape and Reel (Alt: PH9385.013NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PH9385.013NLT
PH9385.013NLT CAD Models
PH9385.013NLT Part Data Attributes
|
PH9385.013NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9385.013NLT
Pulse Electronics Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Approvals | AEC-Q200 | |
Height | 7.5 mm | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Power Rating | 2.5 W | |
Primary Inductance | 2600 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 16 mm |
PH9385.013NLT Frequently Asked Questions (FAQ)
-
Pulse Electronics provides a recommended PCB layout and footprint in their application notes or design guides. It's essential to follow these guidelines to ensure optimal performance, minimize signal loss, and reduce electromagnetic interference (EMI).
-
The PH9385.013NLT has a maximum operating temperature of 125°C. To ensure reliable operation, it's crucial to implement proper thermal management techniques, such as using thermal vias, heat sinks, or thermal interface materials. Pulse Electronics may provide thermal management guidelines in their application notes or datasheet.
-
The maximum allowable VSWR for the PH9385.013NLT is typically not specified in the datasheet. However, Pulse Electronics may provide this information in their application notes or through direct communication with their technical support team. A general rule of thumb is to maintain a VSWR of 2:1 or less to ensure optimal performance and prevent damage to the component.
-
The PH9385.013NLT is a commercial-grade component, and its suitability for high-reliability or aerospace applications depends on the specific requirements of the project. Pulse Electronics may offer equivalent components with enhanced reliability or specialized screening for these applications. It's essential to consult with Pulse Electronics' technical support team or review their product documentation to determine the component's suitability.
-
The PH9385.013NLT's behavior under high-power or pulsed RF conditions may not be fully characterized in the datasheet. Pulse Electronics may provide additional information on the component's power handling capabilities, pulse tolerance, or thermal derating through their application notes or technical support team.