Part Details for PH9185.038NLT by Pulse Electronics Corporation
Results Overview of PH9185.038NLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PH9185.038NLT Information
PH9185.038NLT by Pulse Electronics Corporation is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for PH9185.038NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9871
|
Newark | Xfmr, pwr,.310 Uh, ep7,sm Npb/T&r |Pulse PH9185.038NLT RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0100 / $2.5700 | Buy Now |
DISTI #
553-PH9185.038NLTCT-ND
|
DigiKey | TRANSFORMER 310UH 3:8 SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
964 In Stock |
|
$2.4374 / $3.5300 | Buy Now |
DISTI #
PH9185.038NLT
|
Avnet Americas | Power Transformer 3CT:8CT Dual Prim. Dual Sec. Surface Mount - Tape and Reel (Alt: PH9185.038NLT) RoHS: Compliant Min Qty: 750 Package Multiple: 150 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.8026 / $1.9270 | Buy Now |
DISTI #
673-PH9185.038NLT
|
Mouser Electronics | Power Transformers SMD Hi Isolation Pwr 310uH 1Ohm RoHS: Compliant | 0 |
|
$2.1500 / $4.4100 | Order Now |
|
Onlinecomponents.com | EP7 series High Isolation SMT Transformer (5,000Vrms) for RS-485/RS232 Communication Interfaces RoHS: Compliant |
900 In Stock |
|
$2.5210 / $3.2230 | Buy Now |
DISTI #
67181921
|
Verical | Power Transformer 3CT:8CT 5000Vrms 6 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2313 | Americas - 900 |
|
$3.1176 / $3.7882 | Buy Now |
DISTI #
000000000003849305
|
Sager | Power Transformers SMD Hi Isolation Pwr 310uH 1Ohm Min Qty: 750 | 0 |
|
$2.0400 | Buy Now |
DISTI #
PH9185.038NLT
|
Avnet Abacus | Power Transformer 3CT8CT Dual Prim Dual Sec Surface Mount - Tape and Reel (Alt: PH9185.038NLT) RoHS: Compliant Min Qty: 750 Package Multiple: 150 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
PH9185.038NLT
|
Avnet Asia | Power Transformer 3CT:8CT Dual Prim. Dual Sec. Surface Mount (Alt: PH9185.038NLT) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Lead time: 11 Weeks, 0 Days | 0 |
|
$1.7355 / $2.2700 | Buy Now |
|
Master Electronics | EP7 series High Isolation SMT Transformer (5,000Vrms) for RS-485/RS232 Communication Interfaces RoHS: Compliant |
900 In Stock |
|
$2.5210 / $3.2230 | Buy Now |
Part Details for PH9185.038NLT
PH9185.038NLT CAD Models
PH9185.038NLT Part Data Attributes
|
PH9185.038NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9185.038NLT
Pulse Electronics Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO; PUSH-PULL | |
Approvals | TUV; UL | |
Height | 12.5 mm | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Power Rating | 3 W | |
Primary Inductance | 310 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 10 mm |
PH9185.038NLT Frequently Asked Questions (FAQ)
-
Pulse Electronics provides a recommended PCB layout and footprint in their application notes or design guides. It's essential to follow these guidelines to ensure proper performance and minimize electromagnetic interference (EMI).
-
To minimize the impact of SRF, ensure the operating frequency is below the SRF. You can also use a series resistor or a parallel capacitor to dampen the resonance. Additionally, consider using a shielded inductor or a different inductor with a higher SRF.
-
The maximum allowable voltage across the inductor is typically specified in the datasheet. Exceeding this voltage can reduce the inductor's current rating and lifespan. Always check the datasheet or consult with Pulse Electronics for specific voltage and current ratings.
-
The inductor's temperature rating affects its performance, reliability, and lifespan. Operating the inductor above its rated temperature can reduce its inductance, increase its DC resistance, and decrease its reliability. Ensure the operating temperature is within the specified range.
-
Yes, Pulse Electronics recommends following proper storage and handling guidelines to prevent damage. Store the inductors in a dry, cool place, away from direct sunlight and moisture. Handle the components by the body, not the leads, to prevent mechanical stress and damage.