-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PH9085.034NLT by Pulse Electronics Corporation is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3217
|
Newark | Xfmr, Gate-Dr, 3Ct:4Ct, Sm Npb Rohs Compliant: Yes |Pulse Electronics PH9085.034NLT RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 / $1.3400 | Buy Now |
DISTI #
51AK3216
|
Newark | Xfmr, Gate-Dr, 1.02Uh, 2.5Kv, Smd, Isolation Voltage:2.5Kvrms, Transformer Mounting:Surface Mount, Product Range:-, Dc Resistance:0.75Ohm, Inductance:1.02Mh, Operating Temperature Max:125°C, Operating Temperature Min:-40°C Rohs Compliant: Yes |Pulse Electronics PH9085.034NLT RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6200 | Buy Now |
DISTI #
553-3348-1-ND
|
DigiKey | TRANSFORMER 1.02MH MAX253 SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20263 In Stock |
|
$1.0894 / $2.1400 | Buy Now |
DISTI #
PH9085.034NLT
|
Avnet Americas | Power Transformer 3CT:4CT Single Single Sec. Surface Mount - Tape and Reel (Alt: PH9085.034NLT) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.9499 / $1.0197 | Buy Now |
DISTI #
673-PH9085034NLT
|
Mouser Electronics | Pulse Transformers 1.02mH 2.5kV Iso 3CT:4CT SM NPB RoHS: Compliant | 1936 |
|
$1.0800 / $2.1400 | Buy Now |
DISTI #
V72:2272_14673570
|
Arrow Electronics | Power Transformer 3CT:4CT 2500Vrms 6 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2003 Container: Cut Strips | Americas - 1101 |
|
$0.2869 / $0.3162 | Buy Now |
DISTI #
P41:2556_23273099
|
Arrow Electronics | Power Transformer 3CT:4CT 2500Vrms 6 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 136 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2227 | Europe - 950 |
|
$0.6888 / $0.7341 | Buy Now |
|
Onlinecomponents.com | PH9085 series High Isolation (2,500vRMS) SMT Transformer FOR RS-485/RS232 Comms RoHS: Compliant |
1400 In Stock |
|
$0.9660 / $1.0050 | Buy Now |
DISTI #
60620286
|
Verical | Power Transformer 3CT:4CT 2500Vrms 6 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 700 Package Multiple: 700 Date Code: 2142 | Americas - 1400 |
|
$1.2688 / $1.3130 | Buy Now |
DISTI #
36470914
|
Verical | Power Transformer 3CT:4CT 2500Vrms 6 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2003 | Americas - 1101 |
|
$0.2869 / $0.3113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PH9085.034NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9085.034NLT
Pulse Electronics Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO; PUSH-PULL | |
Height | 5.08 mm | |
Length | 8.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 1020 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 7.1 mm |
The recommended PCB layout and footprint for the PH9085.034NLT can be found in the Pulse Electronics Corporation's application note AN-67, which provides guidelines for optimal performance and thermal management.
Pulse Electronics Corporation recommends following the soldering and assembly guidelines outlined in the JEDEC standard J-STD-020, which provides detailed instructions for surface mount devices like the PH9085.034NLT.
The PH9085.034NLT has a maximum junction temperature of 125°C. To ensure reliable operation, it's essential to provide adequate heat sinking and thermal management, such as using thermal vias, heat sinks, or thermal interface materials.
Yes, the PH9085.034NLT is a high-frequency component, and proper EMI/EMC design considerations should be taken into account, such as using shielding, filtering, and grounding techniques to minimize electromagnetic interference.
Pulse Electronics Corporation recommends storing the PH9085.034NLT in a dry, cool place, away from direct sunlight and moisture. Handling should be done with anti-static wrist straps and mats to prevent electrostatic discharge damage.