Part Details for PFRA.600.2 by Schurter Electronic Components
Results Overview of PFRA.600.2 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PFRA.600.2 Information
PFRA.600.2 by Schurter Electronic Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for PFRA.600.2
PFRA.600.2 CAD Models
PFRA.600.2 Part Data Attributes
|
PFRA.600.2
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PFRA.600.2
Schurter Electronic Components
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 0.005 TO 0.02 OHMS AT 23 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for PFRA.600.2
This table gives cross-reference parts and alternative options found for PFRA.600.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFRA.600.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RUEF600-2 | TE Connectivity | Check for Price | PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | PFRA.600.2 vs RUEF600-2 |
RUE600-AP | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | PFRA.600.2 vs RUE600-AP |
RUEF600-AP | TE Connectivity | Check for Price | PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | PFRA.600.2 vs RUEF600-AP |